BAT721A,235
vs
BAT721
feature comparison
All Stats
Differences Only
Rohs Code
Yes
Part Life Cycle Code
Transferred
Active
Ihs Manufacturer
NXP SEMICONDUCTORS
CHANGZHOU GALAXY CENTURY MICROELECTRONICS CO LTD
Part Package Code
TO-236
Package Description
PLASTIC PACKAGE-3
SOT-23, 3 PIN
Pin Count
3
Manufacturer Package Code
SOT23
Reach Compliance Code
compliant
unknown
ECCN Code
EAR99
HTS Code
8541.10.00.70
Additional Feature
ULTRA HIGH SPEED SWITCHING
Application
GENERAL PURPOSE
GENERAL PURPOSE
Configuration
COMMON ANODE, 2 ELEMENTS
SINGLE
Diode Element Material
SILICON
SILICON
Diode Type
RECTIFIER DIODE
RECTIFIER DIODE
Forward Voltage-Max (VF)
0.55 V
0.55 V
JEDEC-95 Code
TO-236AB
JESD-30 Code
R-PDSO-G3
R-PDSO-G3
JESD-609 Code
e3
Moisture Sensitivity Level
1
Non-rep Pk Forward Current-Max
1 A
1 A
Number of Elements
2
1
Number of Terminals
3
3
Operating Temperature-Max
125 °C
125 °C
Output Current-Max
0.2 A
0.2 A
Package Body Material
PLASTIC/EPOXY
PLASTIC/EPOXY
Package Shape
RECTANGULAR
RECTANGULAR
Package Style
SMALL OUTLINE
SMALL OUTLINE
Peak Reflow Temperature (Cel)
260
Qualification Status
Not Qualified
Rep Pk Reverse Voltage-Max
40 V
40 V
Surface Mount
YES
YES
Technology
SCHOTTKY
SCHOTTKY
Terminal Finish
TIN
Terminal Form
GULL WING
GULL WING
Terminal Position
DUAL
DUAL
Time@Peak Reflow Temperature-Max (s)
30
Base Number Matches
2
4
Breakdown Voltage-Min
40 V
Number of Phases
1
Power Dissipation-Max
0.2 W
Reverse Current-Max
3000 µA
Reverse Test Voltage
30 V
Compare BAT721A,235 with alternatives
BAT721A,235 vs BAT721A,215
BAT721A,235 vs BAT721S-R1-10001
BAT721A,235 vs BAT721ST/R13
BAT721A,235 vs 934054929215
BAT721A,235 vs BAT721,215
BAT721A,235 vs BAT721S/G
BAT721A,235 vs BAT721S_R1_00001
BAT721A,235 vs 934051290215
BAT721A,235 vs BAT721S,215
Compare BAT721 with alternatives