BAT721A,215
vs
BAT721,215
feature comparison
Rohs Code |
Yes
|
Yes
|
Part Life Cycle Code |
Transferred
|
Active
|
Ihs Manufacturer |
NXP SEMICONDUCTORS
|
NEXPERIA
|
Part Package Code |
TO-236
|
TO-236
|
Package Description |
PLASTIC PACKAGE-3
|
PLASTIC PACKAGE-3
|
Pin Count |
3
|
3
|
Manufacturer Package Code |
SOT23
|
SOT23
|
Reach Compliance Code |
compliant
|
compliant
|
ECCN Code |
EAR99
|
EAR99
|
HTS Code |
8541.10.00.70
|
8541.10.00.70
|
Factory Lead Time |
4 Weeks
|
|
Additional Feature |
ULTRA HIGH SPEED SWITCHING
|
|
Application |
GENERAL PURPOSE
|
GENERAL PURPOSE
|
Configuration |
COMMON ANODE, 2 ELEMENTS
|
SINGLE
|
Diode Element Material |
SILICON
|
SILICON
|
Diode Type |
RECTIFIER DIODE
|
RECTIFIER DIODE
|
Forward Voltage-Max (VF) |
0.55 V
|
0.55 V
|
JEDEC-95 Code |
TO-236AB
|
TO-236AB
|
JESD-30 Code |
R-PDSO-G3
|
R-PDSO-G3
|
JESD-609 Code |
e3
|
e3
|
Moisture Sensitivity Level |
1
|
1
|
Non-rep Pk Forward Current-Max |
1 A
|
1 A
|
Number of Elements |
2
|
1
|
Number of Terminals |
3
|
3
|
Operating Temperature-Max |
125 °C
|
150 °C
|
Output Current-Max |
0.2 A
|
0.2 A
|
Package Body Material |
PLASTIC/EPOXY
|
PLASTIC/EPOXY
|
Package Shape |
RECTANGULAR
|
RECTANGULAR
|
Package Style |
SMALL OUTLINE
|
SMALL OUTLINE
|
Peak Reflow Temperature (Cel) |
260
|
260
|
Qualification Status |
Not Qualified
|
Not Qualified
|
Rep Pk Reverse Voltage-Max |
40 V
|
40 V
|
Surface Mount |
YES
|
YES
|
Technology |
SCHOTTKY
|
SCHOTTKY
|
Terminal Finish |
TIN
|
TIN
|
Terminal Form |
GULL WING
|
GULL WING
|
Terminal Position |
DUAL
|
DUAL
|
Time@Peak Reflow Temperature-Max (s) |
30
|
30
|
Base Number Matches |
1
|
1
|
Date Of Intro |
|
1998-01-21
|
Samacsys Manufacturer |
|
Nexperia
|
Number of Phases |
|
1
|
Operating Temperature-Min |
|
-65 °C
|
Reference Standard |
|
IEC-60134
|
Reverse Current-Max |
|
3000 µA
|
Reverse Test Voltage |
|
30 V
|
|
|
|
Compare BAT721A,215 with alternatives
-
BAT721A,215 vs 934051290215
-
BAT721A,215 vs BAT721S/G
-
BAT721A,215 vs BAT721A
-
BAT721A,215 vs BAT721S_R1_00001
-
BAT721A,215 vs BAT721S-R1-10001
-
BAT721A,215 vs BAT721S_R2_10001
-
BAT721A,215 vs BAT721A,235
-
BAT721A,215 vs BAT721
-
BAT721A,215 vs BAT721S,215
Compare BAT721,215 with alternatives
-
BAT721,215 vs 934051290215
-
BAT721,215 vs BAT721S/G
-
BAT721,215 vs BAT721A
-
BAT721,215 vs BAT721S_R1_00001
-
BAT721,215 vs BAT721S-R1-10001
-
BAT721,215 vs BAT721S_R2_10001
-
BAT721,215 vs BAT721A,235
-
BAT721,215 vs BAT721
-
BAT721,215 vs BAT721S,215