BAT721,215
vs
BAT721S,215
feature comparison
All Stats
Differences Only
Rohs Code
Yes
Yes
Part Life Cycle Code
Transferred
Transferred
Ihs Manufacturer
NXP SEMICONDUCTORS
NXP SEMICONDUCTORS
Part Package Code
TO-236
TO-236
Package Description
PLASTIC PACKAGE-3
PLASTIC PACKAGE-3
Pin Count
3
3
Manufacturer Package Code
SOT23
SOT23
Reach Compliance Code
compliant
compliant
ECCN Code
EAR99
EAR99
HTS Code
8541.10.00.70
8541.10.00.70
Factory Lead Time
4 Weeks
4 Weeks
Additional Feature
ULTRA HIGH SPEED SWITCHING
ULTRA HIGH SPEED SWITCHING
Application
GENERAL PURPOSE
GENERAL PURPOSE
Configuration
SINGLE
SERIES CONNECTED, CENTER TAP, 2 ELEMENTS
Diode Element Material
SILICON
SILICON
Diode Type
RECTIFIER DIODE
RECTIFIER DIODE
Forward Voltage-Max (VF)
0.55 V
0.55 V
JEDEC-95 Code
TO-236AB
TO-236AB
JESD-30 Code
R-PDSO-G3
R-PDSO-G3
JESD-609 Code
e3
e3
Moisture Sensitivity Level
1
1
Non-rep Pk Forward Current-Max
1 A
1 A
Number of Elements
1
2
Number of Phases
1
Number of Terminals
3
3
Operating Temperature-Max
125 °C
125 °C
Output Current-Max
0.2 A
0.2 A
Package Body Material
PLASTIC/EPOXY
PLASTIC/EPOXY
Package Shape
RECTANGULAR
RECTANGULAR
Package Style
SMALL OUTLINE
SMALL OUTLINE
Peak Reflow Temperature (Cel)
260
260
Qualification Status
Not Qualified
Not Qualified
Rep Pk Reverse Voltage-Max
40 V
40 V
Surface Mount
YES
YES
Technology
SCHOTTKY
SCHOTTKY
Terminal Finish
TIN
TIN
Terminal Form
GULL WING
GULL WING
Terminal Position
DUAL
DUAL
Time@Peak Reflow Temperature-Max (s)
30
30
Base Number Matches
2
2
Compare BAT721,215 with alternatives
BAT721,215 vs BAT721A,215
BAT721,215 vs BAT721S-R1-10001
BAT721,215 vs BAT721ST/R13
BAT721,215 vs 934054929215
BAT721,215 vs BAT721
BAT721,215 vs BAT721S/G
BAT721,215 vs BAT721S_R1_00001
BAT721,215 vs 934051290215
BAT721,215 vs BAT721S_R2_10001
Compare BAT721S,215 with alternatives
BAT721S,215 vs BAT721A,215
BAT721S,215 vs BAT721S-R1-10001
BAT721S,215 vs BAT721ST/R13
BAT721S,215 vs 934054929215
BAT721S,215 vs BAT721
BAT721S,215 vs BAT721S/G
BAT721S,215 vs BAT721S_R1_00001
BAT721S,215 vs 934051290215
BAT721S,215 vs BAT721S_R2_10001