BAT54X vs BAT54WS feature comparison

BAT54X FCI Semiconductor

Buy Now Datasheet

BAT54WS Taitron Components Inc

Buy Now Datasheet
Part Life Cycle Code Contact Manufacturer Active
Ihs Manufacturer FIRST COMPONENTS INTERNATIONAL TAITRON COMPONENTS INC
Reach Compliance Code unknown unknown
ECCN Code EAR99 EAR99
Base Number Matches 8 27
Rohs Code Yes
Package Description SOT-323, 3 PIN
HTS Code 8541.10.00.70
Application FAST RECOVERY
Breakdown Voltage-Min 30 V
Configuration SINGLE
Diode Element Material SILICON
Diode Type RECTIFIER DIODE
Forward Voltage-Max (VF) 1 V
JESD-30 Code R-PDSO-G3
Non-rep Pk Forward Current-Max 0.6 A
Number of Elements 1
Number of Phases 1
Number of Terminals 3
Operating Temperature-Max 125 °C
Output Current-Max 0.2 A
Package Body Material PLASTIC/EPOXY
Package Shape RECTANGULAR
Package Style SMALL OUTLINE
Peak Reflow Temperature (Cel) NOT SPECIFIED
Rep Pk Reverse Voltage-Max 30 V
Reverse Current-Max 2 µA
Reverse Recovery Time-Max 0.005 µs
Reverse Test Voltage 25 V
Surface Mount YES
Technology SCHOTTKY
Terminal Form GULL WING
Terminal Position DUAL
Time@Peak Reflow Temperature-Max (s) NOT SPECIFIED

Compare BAT54WS with alternatives