BAT54W_R2_10001
vs
BAT54
feature comparison
All Stats
Differences Only
Rohs Code
Yes
No
Part Life Cycle Code
Active
Transferred
Ihs Manufacturer
PANJIT INTERNATIONAL INC
NORTH AMERICAN PHILIPS DISCRETE PRODUCTS DIV
Package Description
SOT-323, 3 PIN
Reach Compliance Code
compliant
unknown
Application
FAST RECOVERY
Configuration
SINGLE
SINGLE
Diode Element Material
SILICON
Diode Type
RECTIFIER DIODE
RECTIFIER DIODE
Forward Voltage-Max (VF)
1 V
1 V
JESD-30 Code
R-PDSO-G3
Non-rep Pk Forward Current-Max
0.6 A
0.6 A
Number of Elements
1
1
Number of Phases
1
1
Number of Terminals
3
Operating Temperature-Max
125 °C
125 °C
Operating Temperature-Min
-55 °C
Output Current-Max
0.2 A
0.2 A
Package Body Material
PLASTIC/EPOXY
Package Shape
RECTANGULAR
Package Style
SMALL OUTLINE
Power Dissipation-Max
0.2 W
Rep Pk Reverse Voltage-Max
30 V
30 V
Reverse Current-Max
2 µA
Reverse Test Voltage
25 V
Surface Mount
YES
YES
Technology
SCHOTTKY
SCHOTTKY
Terminal Form
GULL WING
Terminal Position
DUAL
Base Number Matches
1
57
ECCN Code
EAR99
JESD-609 Code
e0
Terminal Finish
Tin/Lead (Sn/Pb)
Compare BAT54W_R2_10001 with alternatives