BAT54WS-T1-LF vs 1PS76SB10,115 feature comparison

BAT54WS-T1-LF Won-Top Electronics Co Ltd

Buy Now Datasheet

1PS76SB10,115 Nexperia

Buy Now Datasheet
Pbfree Code Yes
Rohs Code Yes Yes
Part Life Cycle Code Active Active
Ihs Manufacturer WON-TOP ELECTRONICS CO LTD NEXPERIA
Package Description ROHS COMPLIANT, PLASTIC PACKAGE-2 PLASTIC, SC-76, 2 PIN
Pin Count 2 2
Reach Compliance Code compliant compliant
ECCN Code EAR99 EAR99
HTS Code 8541.10.00.70 8541.10.00.70
Application GENERAL PURPOSE GENERAL PURPOSE
Configuration SINGLE SINGLE
Diode Element Material SILICON SILICON
Diode Type RECTIFIER DIODE RECTIFIER DIODE
JESD-30 Code R-PDSO-G2 R-PDSO-G2
JESD-609 Code e3 e3
Moisture Sensitivity Level 1 1
Non-rep Pk Forward Current-Max 0.6 A
Number of Elements 1 1
Number of Phases 1 1
Number of Terminals 2 2
Operating Temperature-Max 125 °C 125 °C
Operating Temperature-Min -55 °C
Output Current-Max 0.2 A 0.2 A
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Shape RECTANGULAR RECTANGULAR
Package Style SMALL OUTLINE SMALL OUTLINE
Peak Reflow Temperature (Cel) 260 260
Power Dissipation-Max 0.2 W
Rep Pk Reverse Voltage-Max 30 V
Reverse Recovery Time-Max 0.005 µs
Surface Mount YES YES
Technology SCHOTTKY SCHOTTKY
Terminal Finish MATTE TIN TIN
Terminal Form GULL WING GULL WING
Terminal Position DUAL DUAL
Base Number Matches 1 2
Part Package Code SOD
Manufacturer Package Code SOD323
Date Of Intro 1996-10-14
Samacsys Manufacturer Nexperia
Qualification Status Not Qualified
Reference Standard AEC-Q101; IEC-60134
Time@Peak Reflow Temperature-Max (s) 30

Compare BAT54WS-T1-LF with alternatives

Compare 1PS76SB10,115 with alternatives