BAT54W-G3-08 vs 1PS76SB10-QF feature comparison

BAT54W-G3-08 Vishay Intertechnologies

Buy Now Datasheet

1PS76SB10-QF Nexperia

Buy Now Datasheet
Pbfree Code Yes
Rohs Code Yes Yes
Part Life Cycle Code Active Active
Ihs Manufacturer VISHAY INTERTECHNOLOGY INC NEXPERIA
Package Description GREEN PACKAGE-2 SOD-323, 2 PIN
Reach Compliance Code compliant compliant
ECCN Code EAR99
HTS Code 8541.10.00.70
Factory Lead Time 11 Weeks 6 Weeks
Samacsys Manufacturer Vishay Nexperia
Application GENERAL PURPOSE GENERAL PURPOSE
Configuration SINGLE SINGLE
Diode Element Material SILICON SILICON
Diode Type RECTIFIER DIODE RECTIFIER DIODE
Forward Voltage-Max (VF) 0.24 V 0.8 V
JESD-30 Code R-PDSO-G2 R-PDSO-G2
JESD-609 Code e3 e3
Moisture Sensitivity Level 1 1
Non-rep Pk Forward Current-Max 0.6 A 0.6 A
Number of Elements 1 1
Number of Phases 1 1
Number of Terminals 2 2
Operating Temperature-Max 125 °C 125 °C
Operating Temperature-Min -55 °C -55 °C
Output Current-Max 0.2 A 0.2 A
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Shape RECTANGULAR RECTANGULAR
Package Style SMALL OUTLINE SMALL OUTLINE
Power Dissipation-Max 0.15 W
Reference Standard AEC-Q101 AEC-Q101; IEC-60134
Rep Pk Reverse Voltage-Max 30 V 30 V
Reverse Recovery Time-Max 0.005 µs
Surface Mount YES YES
Technology SCHOTTKY SCHOTTKY
Terminal Finish Matte Tin (Sn) TIN
Terminal Form GULL WING GULL WING
Terminal Position DUAL DUAL
Base Number Matches 1 1
Part Package Code SOD
Pin Count 2
Manufacturer Package Code SOD323
Peak Reflow Temperature (Cel) 260
Reverse Current-Max 2 µA
Reverse Test Voltage 25 V
Time@Peak Reflow Temperature-Max (s) 30

Compare BAT54W-G3-08 with alternatives

Compare 1PS76SB10-QF with alternatives