BAT54W-E3-18 vs NSVBAT54HT1G feature comparison

BAT54W-E3-18 Vishay Intertechnologies

Buy Now Datasheet

NSVBAT54HT1G onsemi

Buy Now Datasheet
Pbfree Code Yes Yes
Rohs Code Yes
Part Life Cycle Code Active Active
Ihs Manufacturer VISHAY INTERTECHNOLOGY INC ONSEMI
Package Description ROHS COMPLIANT PACKAGE-2 MINIATURE, CASE 477-02, 2 PIN
Pin Count 2 2
Reach Compliance Code compliant compliant
ECCN Code EAR99 EAR99
HTS Code 8541.10.00.70 8541.10.00.70
Factory Lead Time 11 Weeks 10 Weeks
Samacsys Manufacturer Vishay onsemi
Application GENERAL PURPOSE FAST RECOVERY
Configuration SINGLE SINGLE
Diode Element Material SILICON SILICON
Diode Type RECTIFIER DIODE RECTIFIER DIODE
Forward Voltage-Max (VF) 0.24 V 0.8 V
JESD-30 Code R-PDSO-G2 R-PDSO-G2
JESD-609 Code e3 e3
Moisture Sensitivity Level 1 1
Non-rep Pk Forward Current-Max 0.6 A 0.6 A
Number of Elements 1 1
Number of Phases 1 1
Number of Terminals 2 2
Operating Temperature-Max 125 °C 150 °C
Operating Temperature-Min -55 °C -55 °C
Output Current-Max 0.2 A 0.2 A
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Shape RECTANGULAR RECTANGULAR
Package Style SMALL OUTLINE SMALL OUTLINE
Power Dissipation-Max 0.15 W 0.2 W
Rep Pk Reverse Voltage-Max 30 V 30 V
Reverse Recovery Time-Max 0.005 µs 0.005 µs
Surface Mount YES YES
Technology SCHOTTKY SCHOTTKY
Terminal Finish MATTE TIN MATTE TIN
Terminal Form GULL WING GULL WING
Terminal Position DUAL DUAL
Base Number Matches 1 1
Part Package Code SOD-323 2 LEAD
Manufacturer Package Code 477-02
Breakdown Voltage-Min 30 V
Peak Reflow Temperature (Cel) 260
Reference Standard AEC-Q101
Reverse Current-Max 2 µA
Reverse Test Voltage 25 V
Time@Peak Reflow Temperature-Max (s) 30

Compare BAT54W-E3-18 with alternatives

Compare NSVBAT54HT1G with alternatives