BAT54V-7 vs BAT54-QR feature comparison

BAT54V-7 Diodes Incorporated

Buy Now Datasheet

BAT54-QR Nexperia

Buy Now Datasheet
Pbfree Code Yes
Rohs Code Yes Yes
Part Life Cycle Code Active Active
Ihs Manufacturer DIODES INC NEXPERIA
Package Description R-PDSO-F6 SOT-23, 3 PIN
Pin Count 6 3
Reach Compliance Code compliant compliant
ECCN Code EAR99
HTS Code 8541.10.00.70
Factory Lead Time 8 Weeks 6 Weeks
Samacsys Manufacturer Diodes Incorporated Nexperia
Additional Feature FAST SWITCHING
Application GENERAL PURPOSE GENERAL PURPOSE
Configuration SEPARATE, 2 ELEMENTS SINGLE
Diode Element Material SILICON SILICON
Diode Type RECTIFIER DIODE RECTIFIER DIODE
Forward Voltage-Max (VF) 0.24 V 0.8 V
JESD-30 Code R-PDSO-F6 R-PDSO-G3
JESD-609 Code e3 e3
Moisture Sensitivity Level 1 1
Number of Elements 2 1
Number of Terminals 6 3
Operating Temperature-Max 125 °C 150 °C
Operating Temperature-Min -65 °C -55 °C
Output Current-Max 0.2 A 0.2 A
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Shape RECTANGULAR RECTANGULAR
Package Style SMALL OUTLINE SMALL OUTLINE
Peak Reflow Temperature (Cel) 260 260
Power Dissipation-Max 0.15 W 0.25 W
Qualification Status Not Qualified
Rep Pk Reverse Voltage-Max 30 V 30 V
Reverse Current-Max 2 µA 2 µA
Reverse Recovery Time-Max 0.005 µs 0.005 µs
Reverse Test Voltage 25 V 25 V
Surface Mount YES YES
Technology SCHOTTKY SCHOTTKY
Terminal Finish MATTE TIN TIN
Terminal Form FLAT GULL WING
Terminal Position DUAL DUAL
Time@Peak Reflow Temperature-Max (s) 30 30
Base Number Matches 1 1
Part Package Code TO-236
Manufacturer Package Code SOT23
JEDEC-95 Code TO-236AB
Non-rep Pk Forward Current-Max 0.6 A
Number of Phases 1
Reference Standard AEC-Q101; IEC-60134

Compare BAT54V-7 with alternatives

Compare BAT54-QR with alternatives