BAT54TQ-7-F vs BAT54HMFHT116 feature comparison

BAT54TQ-7-F Diodes Incorporated

Buy Now Datasheet

BAT54HMFHT116 ROHM Semiconductor

Buy Now Datasheet
Rohs Code Yes Yes
Part Life Cycle Code Active Not Recommended
Ihs Manufacturer DIODES INC ROHM CO LTD
Reach Compliance Code compliant unknown
ECCN Code EAR99 EAR99
HTS Code 8541.10.00.70 8541.10.00.70
Factory Lead Time 8 Weeks 17 Weeks
Samacsys Description Schottky Diodes & Rectifiers Schottky Diode ROHM - BAT54HMFHT116 - SCHOTTKY RECTIFIER, AEC-Q101, 30V, SOT23
Samacsys Manufacturer Diodes Incorporated ROHM Semiconductor
Samacsys Modified On 2024-03-18 13:06:02 2023-03-07 16:10:32
Category CO2 Kg 8.8 8.8
Compliance Temperature Grade Military: -65C to +150C
EU RoHS Version RoHS 2 (2015/863/EU) RoHS 2 (2015/863/EU)
Candidate List Date 2024-06-27 2013-12-16
EFUP e
Conflict Mineral Status DRC Conflict Free DRC Conflict Free
Conflict Mineral Status Source CMRT V6.40 CMRT V6.10
Qualifications AEC-Q101 AEC-Q101
Additional Feature HIGH RELIABILITY HIGH RELIABILITY
Application FAST RECOVERY GENERAL PURPOSE
Breakdown Voltage-Min 30 V
Configuration SINGLE SINGLE
Diode Element Material SILICON SILICON
Diode Type RECTIFIER DIODE RECTIFIER DIODE
Forward Voltage-Max (VF) 1 V 0.8 V
JESD-30 Code R-PDSO-G3 R-PDSO-G3
JESD-609 Code e3
Moisture Sensitivity Level 1
Non-rep Pk Forward Current-Max 0.6 A 0.6 A
Number of Elements 1 1
Number of Phases 1 1
Number of Terminals 3 3
Operating Temperature-Max 150 °C 150 °C
Operating Temperature-Min -65 °C
Output Current-Max 0.2 A 0.2 A
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Shape RECTANGULAR RECTANGULAR
Package Style SMALL OUTLINE SMALL OUTLINE
Peak Reflow Temperature (Cel) 260 NOT SPECIFIED
Power Dissipation-Max 0.15 W
Reference Standard AEC-Q101 AEC-Q101
Rep Pk Reverse Voltage-Max 30 V 30 V
Reverse Current-Max 2 µA 2 µA
Reverse Test Voltage 25 V 25 V
Surface Mount YES YES
Technology SCHOTTKY SCHOTTKY
Terminal Finish MATTE TIN
Terminal Form GULL WING GULL WING
Terminal Position DUAL DUAL
Time@Peak Reflow Temperature-Max (s) 30 NOT SPECIFIED
Base Number Matches 1 1
Package Description R-PDSO-G3
Reverse Recovery Time-Max 0.05 µs

Compare BAT54TQ-7-F with alternatives

Compare BAT54HMFHT116 with alternatives