BAT54SWT1 vs BAT54T feature comparison

BAT54SWT1 Motorola Mobility LLC

Buy Now Datasheet

BAT54T NXP Semiconductors

Buy Now Datasheet
Part Life Cycle Code Transferred Transferred
Ihs Manufacturer MOTOROLA INC NXP SEMICONDUCTORS
Package Description R-PDSO-G3 R-PDSO-G3
Reach Compliance Code unknown compliant
ECCN Code EAR99
HTS Code 8541.10.00.70
Configuration SERIES CONNECTED, CENTER TAP, 2 ELEMENTS SINGLE
Diode Element Material SILICON SILICON
Diode Type RECTIFIER DIODE RECTIFIER DIODE
Forward Voltage-Max (VF) 1 V
JESD-30 Code R-PDSO-G3 R-PDSO-G3
JESD-609 Code e0 e3
Non-rep Pk Forward Current-Max 0.6 A
Number of Elements 2 1
Number of Terminals 3 3
Operating Temperature-Max 150 °C 150 °C
Output Current-Max 0.2 A 0.2 A
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Shape RECTANGULAR RECTANGULAR
Package Style SMALL OUTLINE SMALL OUTLINE
Power Dissipation-Max 0.2 W 0.15 W
Qualification Status Not Qualified Not Qualified
Rep Pk Reverse Voltage-Max 30 V
Reverse Recovery Time-Max 0.005 µs 0.005 µs
Surface Mount YES YES
Technology SCHOTTKY SCHOTTKY
Terminal Finish Tin/Lead (Sn/Pb) TIN
Terminal Form GULL WING GULL WING
Terminal Position DUAL DUAL
Base Number Matches 1 6
Pbfree Code Yes
Rohs Code Yes
Part Package Code SC-75
Pin Count 3
Moisture Sensitivity Level 1
Peak Reflow Temperature (Cel) 260
Time@Peak Reflow Temperature-Max (s) 30

Compare BAT54SWT1 with alternatives

Compare BAT54T with alternatives