BAT54SW-Q vs BAT54SW,135 feature comparison

BAT54SW-Q Nexperia

Buy Now Datasheet

BAT54SW,135 NXP Semiconductors

Buy Now Datasheet
Rohs Code Yes
Part Life Cycle Code Active Active
Ihs Manufacturer NEXPERIA NXP SEMICONDUCTORS
Package Description SC-70, SOT-323, 3 PIN
Reach Compliance Code compliant unknown
Application GENERAL PURPOSE
Configuration SERIES CONNECTED, CENTER TAP, 2 ELEMENTS
Diode Element Material SILICON
Diode Type RECTIFIER DIODE RECTIFIER DIODE
Forward Voltage-Max (VF) 0.8 V
JESD-30 Code R-PDSO-G3
JESD-609 Code e3
Moisture Sensitivity Level 1
Non-rep Pk Forward Current-Max 0.6 A
Number of Elements 2
Number of Phases 1
Number of Terminals 3
Operating Temperature-Max 150 °C
Operating Temperature-Min -55 °C
Output Current-Max 0.2 A
Package Body Material PLASTIC/EPOXY
Package Shape RECTANGULAR
Package Style SMALL OUTLINE
Peak Reflow Temperature (Cel) 260
Power Dissipation-Max 0.2 W
Reference Standard AEC-Q101; IEC-60134
Rep Pk Reverse Voltage-Max 30 V
Reverse Current-Max 2 µA
Reverse Recovery Time-Max 0.005 µs
Reverse Test Voltage 25 V
Surface Mount YES
Technology SCHOTTKY
Terminal Finish TIN
Terminal Form GULL WING
Terminal Position DUAL
Time@Peak Reflow Temperature-Max (s) 30
Base Number Matches 2 2

Compare BAT54SW-Q with alternatives

Compare BAT54SW,135 with alternatives