BAT54SW-7
vs
BAT54SW,115
feature comparison
All Stats
Differences Only
Pbfree Code
No
Rohs Code
No
Yes
Part Life Cycle Code
Obsolete
Transferred
Ihs Manufacturer
DIODES INC
NXP SEMICONDUCTORS
Package Description
R-PDSO-G3
PLASTIC, SMD, 3 PIN
Pin Count
3
3
Reach Compliance Code
unknown
compliant
ECCN Code
EAR99
EAR99
HTS Code
8541.10.00.70
8541.10.00.70
Samacsys Manufacturer
Diodes Incorporated
NXP
Application
GENERAL PURPOSE
Configuration
SERIES CONNECTED, CENTER TAP, 2 ELEMENTS
SERIES CONNECTED, CENTER TAP, 2 ELEMENTS
Diode Element Material
SILICON
SILICON
Diode Type
RECTIFIER DIODE
RECTIFIER DIODE
JESD-30 Code
R-PDSO-G3
R-PDSO-G3
JESD-609 Code
e0
e3
Moisture Sensitivity Level
1
1
Number of Elements
2
2
Number of Terminals
3
3
Operating Temperature-Max
125 °C
150 °C
Operating Temperature-Min
-65 °C
-55 °C
Output Current-Max
0.2 A
0.2 A
Package Body Material
PLASTIC/EPOXY
PLASTIC/EPOXY
Package Shape
RECTANGULAR
RECTANGULAR
Package Style
SMALL OUTLINE
SMALL OUTLINE
Power Dissipation-Max
0.2 W
0.2 W
Qualification Status
Not Qualified
Not Qualified
Rep Pk Reverse Voltage-Max
30 V
30 V
Reverse Recovery Time-Max
0.005 µs
0.005 µs
Surface Mount
YES
YES
Technology
SCHOTTKY
SCHOTTKY
Terminal Finish
TIN LEAD
Tin (Sn)
Terminal Form
GULL WING
GULL WING
Terminal Position
DUAL
DUAL
Base Number Matches
2
1
Part Package Code
SC-70
Manufacturer Package Code
SOT323
Factory Lead Time
4 Weeks
Forward Voltage-Max (VF)
0.8 V
Non-rep Pk Forward Current-Max
0.6 A
Peak Reflow Temperature (Cel)
260
Reverse Current-Max
2 µA
Time@Peak Reflow Temperature-Max (s)
30
Compare BAT54SW-7 with alternatives
Compare BAT54SW,115 with alternatives
BAT54SW,115 vs BAT54SWT-TP-HF
BAT54SW,115 vs BAT54SWT/R
BAT54SW,115 vs BAT54SWT/R13
BAT54SW,115 vs BAT54SW,135
BAT54SW,115 vs BAT54SWL-AL3-R
BAT54SW,115 vs BAT54SWT/R7
BAT54SW,115 vs BAT54SW135
BAT54SW,115 vs BAT54SW
BAT54SW,115 vs BAT54SW_R2_00001