BAT54SW
vs
BAT54SW
feature comparison
All Stats
Differences Only
Part Life Cycle Code
Obsolete
Obsolete
Ihs Manufacturer
PROMAX-JOHNTON CORP
DIODES INC
Package Description
PLASTIC PACKAGE-3
Pin Count
3
Reach Compliance Code
unknown
not_compliant
ECCN Code
EAR99
EAR99
HTS Code
8541.10.00.70
8541.10.00.70
Configuration
SERIES CONNECTED, CENTER TAP, 2 ELEMENTS
SERIES CONNECTED, CENTER TAP, 2 ELEMENTS
Diode Element Material
SILICON
SILICON
Diode Type
RECTIFIER DIODE
RECTIFIER DIODE
JESD-30 Code
R-PDSO-G3
R-PDSO-G3
Number of Elements
2
2
Number of Terminals
3
3
Output Current-Max
0.2 A
0.2 A
Package Body Material
PLASTIC/EPOXY
PLASTIC/EPOXY
Package Shape
RECTANGULAR
RECTANGULAR
Package Style
SMALL OUTLINE
SMALL OUTLINE
Qualification Status
Not Qualified
Rep Pk Reverse Voltage-Max
30 V
30 V
Surface Mount
YES
YES
Technology
SCHOTTKY
SCHOTTKY
Terminal Form
GULL WING
GULL WING
Terminal Position
DUAL
DUAL
Base Number Matches
1
7
Rohs Code
No
Samacsys Manufacturer
Diodes Incorporated
Forward Voltage-Max (VF)
0.8 V
JESD-609 Code
e0
Non-rep Pk Forward Current-Max
0.6 A
Operating Temperature-Max
125 °C
Operating Temperature-Min
-65 °C
Power Dissipation-Max
0.2 W
Reverse Recovery Time-Max
0.005 µs
Terminal Finish
TIN LEAD
Compare BAT54SW with alternatives
Compare BAT54SW with alternatives