BAT54SPBF
vs
933976380235
feature comparison
All Stats
Differences Only
Pbfree Code
Yes
Yes
Rohs Code
Yes
Yes
Part Life Cycle Code
Transferred
Transferred
Ihs Manufacturer
INTERNATIONAL RECTIFIER CORP
NXP SEMICONDUCTORS
Package Description
R-PDSO-G3
R-PDSO-G3
Pin Count
3
3
Reach Compliance Code
compliant
unknown
ECCN Code
EAR99
EAR99
HTS Code
8541.10.00.70
8541.10.00.70
Category CO2 Kg
8.8
EU RoHS Version
RoHS 2 (2011/65/EU)
Candidate List Date
2015-06-15
Conflict Mineral Status
DRC Conflict Free
Conflict Mineral Status Source
CMRT V2.03a
Additional Feature
HIGH RELIABILITY
Configuration
SERIES CONNECTED, CENTER TAP, 2 ELEMENTS
SERIES CONNECTED, CENTER TAP, 2 ELEMENTS
Diode Element Material
SILICON
SILICON
Diode Type
RECTIFIER DIODE
RECTIFIER DIODE
Forward Voltage-Max (VF)
0.24 V
JESD-30 Code
R-PDSO-G3
R-PDSO-G3
Non-rep Pk Forward Current-Max
1 A
Number of Elements
2
2
Number of Terminals
3
3
Operating Temperature-Max
150 °C
125 °C
Output Current-Max
0.2 A
0.2 A
Package Body Material
PLASTIC/EPOXY
PLASTIC/EPOXY
Package Shape
RECTANGULAR
RECTANGULAR
Package Style
SMALL OUTLINE
SMALL OUTLINE
Peak Reflow Temperature (Cel)
260
Power Dissipation-Max
0.2 W
0.23 W
Qualification Status
Not Qualified
Not Qualified
Rep Pk Reverse Voltage-Max
30 V
Surface Mount
YES
YES
Technology
SCHOTTKY
SCHOTTKY
Terminal Form
GULL WING
GULL WING
Terminal Position
DUAL
DUAL
Time@Peak Reflow Temperature-Max (s)
40
Base Number Matches
1
1
Part Package Code
SOT-23
Application
GENERAL PURPOSE
JEDEC-95 Code
TO-236AB
JESD-609 Code
e3
Moisture Sensitivity Level
1
Reverse Recovery Time-Max
0.005 µs
Terminal Finish
TIN
Compare BAT54SPBF with alternatives
Compare 933976380235 with alternatives