BAT54SLT3 vs BAT54S-E3-08 feature comparison

BAT54SLT3 Motorola Mobility LLC

Buy Now Datasheet

BAT54S-E3-08 Vishay Intertechnologies

Buy Now Datasheet
Part Life Cycle Code Obsolete Active
Ihs Manufacturer MOTOROLA INC VISHAY INTERTECHNOLOGY INC
Part Package Code SOT-23
Package Description R-PDSO-G3 ROHS COMPLIANT PACKAGE-3
Pin Count 3 3
Manufacturer Package Code CASE 318-08
Reach Compliance Code unknown compliant
ECCN Code EAR99 EAR99
Configuration SERIES CONNECTED, CENTER TAP, 2 ELEMENTS SERIES CONNECTED, CENTER TAP, 2 ELEMENTS
Diode Element Material SILICON SILICON
Diode Type RECTIFIER DIODE RECTIFIER DIODE
JEDEC-95 Code TO-236AB
JESD-30 Code R-PDSO-G3 R-PDSO-G3
Number of Elements 2 2
Number of Terminals 3 3
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Shape RECTANGULAR RECTANGULAR
Package Style SMALL OUTLINE SMALL OUTLINE
Power Dissipation-Max 0.225 W 0.33 W
Qualification Status Not Qualified
Surface Mount YES YES
Technology SCHOTTKY SCHOTTKY
Terminal Form GULL WING GULL WING
Terminal Position DUAL DUAL
Base Number Matches 1 1
Pbfree Code Yes
Rohs Code Yes
HTS Code 8541.10.00.70
Factory Lead Time 14 Weeks, 3 Days
Samacsys Manufacturer Vishay
Application FAST RECOVERY
Breakdown Voltage-Min 30 V
Forward Voltage-Max (VF) 0.8 V
JESD-609 Code e3
Moisture Sensitivity Level 1
Non-rep Pk Forward Current-Max 0.6 A
Number of Phases 1
Operating Temperature-Max 125 °C
Operating Temperature-Min -55 °C
Output Current-Max 0.2 A
Peak Reflow Temperature (Cel) 260
Rep Pk Reverse Voltage-Max 30 V
Reverse Current-Max 0.002 µA
Reverse Recovery Time-Max 0.005 µs
Reverse Test Voltage 25 V
Terminal Finish MATTE TIN
Time@Peak Reflow Temperature-Max (s) 30

Compare BAT54SLT3 with alternatives

Compare BAT54S-E3-08 with alternatives