BAT54SLT3 vs BAT54S feature comparison

BAT54SLT3 Motorola Mobility LLC

Buy Now Datasheet

BAT54S onsemi

Buy Now Datasheet
Part Life Cycle Code Obsolete Obsolete
Ihs Manufacturer MOTOROLA INC ONSEMI
Part Package Code SOT-23
Package Description R-PDSO-G3 SOT-23, 3 PIN
Pin Count 3
Manufacturer Package Code CASE 318-08 318BM
Reach Compliance Code unknown compliant
ECCN Code EAR99 EAR99
Configuration SERIES CONNECTED, CENTER TAP, 2 ELEMENTS SERIES CONNECTED, CENTER TAP, 2 ELEMENTS
Diode Element Material SILICON SILICON
Diode Type RECTIFIER DIODE RECTIFIER DIODE
JEDEC-95 Code TO-236AB TO-236AB
JESD-30 Code R-PDSO-G3 R-PDSO-G3
Number of Elements 2 2
Number of Terminals 3 3
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Shape RECTANGULAR RECTANGULAR
Package Style SMALL OUTLINE SMALL OUTLINE
Power Dissipation-Max 0.225 W 0.29 W
Qualification Status Not Qualified Not Qualified
Surface Mount YES YES
Technology SCHOTTKY SCHOTTKY
Terminal Form GULL WING GULL WING
Terminal Position DUAL DUAL
Base Number Matches 1 12
Pbfree Code Yes
HTS Code 8541.10.00.70
Samacsys Manufacturer onsemi
Forward Voltage-Max (VF) 1 V
JESD-609 Code e3
Moisture Sensitivity Level 1
Non-rep Pk Forward Current-Max 0.6 A
Operating Temperature-Max 150 °C
Operating Temperature-Min -55 °C
Output Current-Max 0.2 A
Peak Reflow Temperature (Cel) 260
Rep Pk Reverse Voltage-Max 30 V
Reverse Recovery Time-Max 0.005 µs
Terminal Finish Tin (Sn)
Time@Peak Reflow Temperature-Max (s) 30

Compare BAT54SLT3 with alternatives

Compare BAT54S with alternatives