BAT54SLT1 vs BAT54WPBF feature comparison

BAT54SLT1 Freescale Semiconductor

Buy Now Datasheet

BAT54WPBF International Rectifier

Buy Now Datasheet
Rohs Code No Yes
Part Life Cycle Code Obsolete Transferred
Ihs Manufacturer MOTOROLA SEMICONDUCTOR PRODUCTS INTERNATIONAL RECTIFIER CORP
Reach Compliance Code unknown compliant
Diode Type RECTIFIER DIODE RECTIFIER DIODE
Forward Voltage-Max (VF) 1 V 0.24 V
JESD-609 Code e0
Operating Temperature-Max 125 °C 150 °C
Rep Pk Reverse Voltage-Max 30 V 30 V
Surface Mount YES YES
Technology SCHOTTKY SCHOTTKY
Terminal Finish Tin/Lead (Sn/Pb)
Base Number Matches 5 1
Pbfree Code Yes
Package Description R-PDSO-G3
Pin Count 3
ECCN Code EAR99
HTS Code 8541.10.00.70
Additional Feature HIGH RELIABILITY
Configuration SINGLE
Diode Element Material SILICON
JESD-30 Code R-PDSO-G3
Non-rep Pk Forward Current-Max 1 A
Number of Elements 1
Number of Phases 1
Number of Terminals 3
Output Current-Max 0.2 A
Package Body Material PLASTIC/EPOXY
Package Shape RECTANGULAR
Package Style SMALL OUTLINE
Peak Reflow Temperature (Cel) 260
Power Dissipation-Max 0.2 W
Qualification Status Not Qualified
Terminal Form GULL WING
Terminal Position DUAL
Time@Peak Reflow Temperature-Max (s) 40

Compare BAT54WPBF with alternatives