BAT54SDWT/R13 vs BAT54HT1G feature comparison

BAT54SDWT/R13 PanJit Semiconductor

Buy Now Datasheet

BAT54HT1G Rochester Electronics LLC

Buy Now Datasheet
Pbfree Code Yes Yes
Rohs Code Yes Yes
Part Life Cycle Code Active Active
Ihs Manufacturer PAN JIT INTERNATIONAL INC ROCHESTER ELECTRONICS INC
Package Description R-PDSO-G6 R-PDSO-G2
Pin Count 6 2
Reach Compliance Code compliant unknown
Configuration 2 BANKS, SERIES CONNECTED, CENTER TAP, 2 ELEMENTS SINGLE
Diode Element Material SILICON SILICON
Diode Type RECTIFIER DIODE RECTIFIER DIODE
Forward Voltage-Max (VF) 0.24 V
JESD-30 Code R-PDSO-G6 R-PDSO-G2
Number of Elements 4 1
Number of Terminals 6 2
Operating Temperature-Max 125 °C
Operating Temperature-Min -55 °C
Output Current-Max 0.2 A 0.2 A
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Shape RECTANGULAR RECTANGULAR
Package Style SMALL OUTLINE SMALL OUTLINE
Peak Reflow Temperature (Cel) NOT SPECIFIED 260
Power Dissipation-Max 0.225 W 0.2 W
Qualification Status Not Qualified COMMERCIAL
Rep Pk Reverse Voltage-Max 30 V 30 V
Reverse Current-Max 2 µA
Reverse Test Voltage 25 V
Surface Mount YES YES
Technology SCHOTTKY SCHOTTKY
Terminal Form GULL WING GULL WING
Terminal Position DUAL DUAL
Time@Peak Reflow Temperature-Max (s) NOT SPECIFIED 40
Base Number Matches 1 4
Manufacturer Package Code CASE 477-02
Additional Feature EXTREMELY FAST SWITCHING SPEED
JESD-609 Code e3
Moisture Sensitivity Level NOT SPECIFIED
Reverse Recovery Time-Max 0.005 µs
Terminal Finish MATTE TIN

Compare BAT54SDWT/R13 with alternatives