BAT54SDWT/R13
vs
BAT54S,235
feature comparison
All Stats
Differences Only
Pbfree Code
Yes
Rohs Code
Yes
Yes
Part Life Cycle Code
Active
Transferred
Ihs Manufacturer
PAN JIT INTERNATIONAL INC
NXP SEMICONDUCTORS
Package Description
R-PDSO-G6
PLASTIC PACKAGE-3
Pin Count
6
3
Reach Compliance Code
compliant
compliant
Configuration
2 BANKS, SERIES CONNECTED, CENTER TAP, 2 ELEMENTS
SERIES CONNECTED, CENTER TAP, 2 ELEMENTS
Diode Element Material
SILICON
SILICON
Diode Type
RECTIFIER DIODE
RECTIFIER DIODE
Forward Voltage-Max (VF)
0.24 V
1 V
JESD-30 Code
R-PDSO-G6
R-PDSO-G3
Number of Elements
4
2
Number of Terminals
6
3
Operating Temperature-Max
125 °C
125 °C
Operating Temperature-Min
-55 °C
Output Current-Max
0.2 A
0.2 A
Package Body Material
PLASTIC/EPOXY
PLASTIC/EPOXY
Package Shape
RECTANGULAR
RECTANGULAR
Package Style
SMALL OUTLINE
SMALL OUTLINE
Peak Reflow Temperature (Cel)
NOT SPECIFIED
260
Power Dissipation-Max
0.225 W
0.23 W
Qualification Status
Not Qualified
Not Qualified
Rep Pk Reverse Voltage-Max
30 V
85 V
Reverse Current-Max
2 µA
2 µA
Reverse Test Voltage
25 V
Surface Mount
YES
YES
Technology
SCHOTTKY
SCHOTTKY
Terminal Form
GULL WING
GULL WING
Terminal Position
DUAL
DUAL
Time@Peak Reflow Temperature-Max (s)
NOT SPECIFIED
30
Base Number Matches
1
1
Part Package Code
TO-236
Manufacturer Package Code
SOT23
ECCN Code
EAR99
HTS Code
8541.10.00.70
JEDEC-95 Code
TO-236AB
JESD-609 Code
e3
Moisture Sensitivity Level
1
Non-rep Pk Forward Current-Max
0.6 A
Reverse Recovery Time-Max
0.005 µs
Terminal Finish
TIN
Compare BAT54SDWT/R13 with alternatives
Compare BAT54S,235 with alternatives
BAT54S,235 vs BAT54S
BAT54S,235 vs BAT54SPBF
BAT54S,235 vs BAT54S-T1-G
BAT54S,235 vs BAT54S-T1
BAT54S,235 vs BAT54VV,115
BAT54S,235 vs BAT54A
BAT54S,235 vs BAT54J,115
BAT54S,235 vs BAT54H,115
BAT54S,235 vs BAT54A,215