BAT54S-T1 vs BAT54S-E3-18 feature comparison

BAT54S-T1 Sangdest Microelectronics (Nanjing) Co Ltd

Buy Now Datasheet

BAT54S-E3-18 Vishay Intertechnologies

Buy Now Datasheet
Rohs Code No Yes
Part Life Cycle Code Obsolete Active
Ihs Manufacturer SANGDEST MICROELECTRONICS (NANJING) CO LTD VISHAY INTERTECHNOLOGY INC
Package Description R-PDSO-G3 ROHS COMPLIANT PACKAGE-3
Reach Compliance Code unknown compliant
Configuration SERIES CONNECTED, CENTER TAP, 2 ELEMENTS SERIES CONNECTED, CENTER TAP, 2 ELEMENTS
Diode Element Material SILICON SILICON
Diode Type RECTIFIER DIODE RECTIFIER DIODE
JESD-30 Code R-PDSO-G3 R-PDSO-G3
Moisture Sensitivity Level 1 1
Number of Elements 2 2
Number of Terminals 3 3
Output Current-Max 0.3 A 0.2 A
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Shape RECTANGULAR RECTANGULAR
Package Style SMALL OUTLINE SMALL OUTLINE
Power Dissipation-Max 0.25 W 0.33 W
Qualification Status Not Qualified
Reverse Recovery Time-Max 0.005 µs 0.005 µs
Surface Mount YES YES
Technology SCHOTTKY SCHOTTKY
Terminal Form GULL WING GULL WING
Terminal Position DUAL DUAL
Base Number Matches 2 1
Pbfree Code Yes
Pin Count 3
ECCN Code EAR99
HTS Code 8541.10.00.70
Factory Lead Time 12 Weeks
Samacsys Manufacturer Vishay
Application FAST RECOVERY
Breakdown Voltage-Min 30 V
Forward Voltage-Max (VF) 0.8 V
JESD-609 Code e3
Non-rep Pk Forward Current-Max 0.6 A
Number of Phases 1
Operating Temperature-Max 125 °C
Operating Temperature-Min -55 °C
Peak Reflow Temperature (Cel) 260
Rep Pk Reverse Voltage-Max 30 V
Reverse Current-Max 0.002 µA
Reverse Test Voltage 25 V
Terminal Finish Matte Tin (Sn)
Time@Peak Reflow Temperature-Max (s) 10

Compare BAT54S-T1 with alternatives

Compare BAT54S-E3-18 with alternatives