BAT54S vs BAT54S212 feature comparison

BAT54S TDK Micronas GmbH

Buy Now Datasheet

BAT54S212 NXP Semiconductors

Buy Now Datasheet
Part Life Cycle Code Obsolete Obsolete
Ihs Manufacturer ITT SEMICONDUCTOR NXP SEMICONDUCTORS
Package Description PLASTIC PACKAGE-3 R-PDSO-G3
Pin Count 3
Reach Compliance Code unknown unknown
ECCN Code EAR99 EAR99
Configuration SINGLE SERIES CONNECTED, CENTER TAP, 2 ELEMENTS
Diode Element Material SILICON SILICON
Diode Type RECTIFIER DIODE RECTIFIER DIODE
Forward Voltage-Max (VF) 1 V 0.8 V
JESD-30 Code R-PDSO-G3 R-PDSO-G3
Number of Elements 1 2
Number of Terminals 3 3
Operating Temperature-Max 125 °C 125 °C
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Shape RECTANGULAR RECTANGULAR
Package Style SMALL OUTLINE SMALL OUTLINE
Power Dissipation-Max 0.2 W 0.23 W
Qualification Status Not Qualified Not Qualified
Reverse Current-Max 2 µA 2 µA
Reverse Recovery Time-Max 0.005 µs 0.005 µs
Surface Mount YES YES
Technology SCHOTTKY SCHOTTKY
Terminal Form GULL WING GULL WING
Terminal Position DUAL DUAL
Base Number Matches 1 1
HTS Code 8541.10.00.70
Non-rep Pk Forward Current-Max 0.6 A
Output Current-Max 0.2 A

Compare BAT54S with alternatives

Compare BAT54S212 with alternatives