BAT54S,235
vs
BAT54S
feature comparison
Rohs Code |
Yes
|
|
Part Life Cycle Code |
Active
|
Obsolete
|
Ihs Manufacturer |
NEXPERIA
|
PHILIPS COMPONENTS
|
Part Package Code |
TO-236
|
SOT-23
|
Pin Count |
3
|
3
|
Manufacturer Package Code |
SOT23
|
|
Reach Compliance Code |
compliant
|
unknown
|
ECCN Code |
EAR99
|
EAR99
|
HTS Code |
8541.10.00.70
|
8541.10.00.70
|
Date Of Intro |
1991-04-01
|
|
Samacsys Manufacturer |
Nexperia
|
|
Configuration |
SERIES CONNECTED, CENTER TAP, 2 ELEMENTS
|
SERIES CONNECTED, CENTER TAP, 2 ELEMENTS
|
Diode Element Material |
SILICON
|
SILICON
|
Diode Type |
RECTIFIER DIODE
|
RECTIFIER DIODE
|
JEDEC-95 Code |
TO-236AB
|
|
JESD-30 Code |
R-PDSO-G3
|
R-PDSO-G3
|
JESD-609 Code |
e3
|
|
Moisture Sensitivity Level |
1
|
|
Number of Elements |
2
|
2
|
Number of Terminals |
3
|
3
|
Operating Temperature-Max |
150 °C
|
|
Operating Temperature-Min |
-55 °C
|
|
Output Current-Max |
0.2 A
|
0.2 A
|
Package Body Material |
PLASTIC/EPOXY
|
PLASTIC/EPOXY
|
Package Shape |
RECTANGULAR
|
RECTANGULAR
|
Package Style |
SMALL OUTLINE
|
SMALL OUTLINE
|
Peak Reflow Temperature (Cel) |
260
|
|
Power Dissipation-Max |
0.25 W
|
|
Reference Standard |
AEC-Q101; IEC-60134
|
|
Rep Pk Reverse Voltage-Max |
30 V
|
30 V
|
Reverse Recovery Time-Max |
0.005 µs
|
|
Surface Mount |
YES
|
YES
|
Technology |
SCHOTTKY
|
SCHOTTKY
|
Terminal Finish |
TIN
|
|
Terminal Form |
GULL WING
|
GULL WING
|
Terminal Position |
DUAL
|
DUAL
|
Time@Peak Reflow Temperature-Max (s) |
30
|
|
Base Number Matches |
1
|
3
|
Package Description |
|
SOT-23, 3 PIN
|
Forward Voltage-Max (VF) |
|
0.4 V
|
Qualification Status |
|
Not Qualified
|
Reverse Current-Max |
|
2 µA
|
|
|
|
Compare BAT54S,235 with alternatives
-
BAT54S,235 vs BAT54S,215
-
BAT54S,235 vs BAT54S-G3-08
-
BAT54S,235 vs BAT54S-HE3-08
-
BAT54S,235 vs BAT54SLT3
-
BAT54S,235 vs BAT54S-TP
-
BAT54S,235 vs BAT54S-HE3-18
-
BAT54S,235 vs BAT54S-G
-
BAT54S,235 vs BAT54S212
-
BAT54S,235 vs BAT54SS62Z
Compare BAT54S with alternatives