BAT54LT3
vs
BAT54-GS08
feature comparison
Part Life Cycle Code |
Obsolete
|
Obsolete
|
Ihs Manufacturer |
MOTOROLA INC
|
VISHAY TELEFUNKEN
|
Part Package Code |
SOT-23
|
|
Package Description |
R-PDSO-G3
|
R-PDSO-G3
|
Pin Count |
3
|
3
|
Manufacturer Package Code |
CASE 318-08
|
|
Reach Compliance Code |
unknown
|
unknown
|
ECCN Code |
EAR99
|
EAR99
|
Configuration |
SINGLE
|
SINGLE
|
Diode Element Material |
SILICON
|
SILICON
|
Diode Type |
RECTIFIER DIODE
|
RECTIFIER DIODE
|
JEDEC-95 Code |
TO-236AB
|
|
JESD-30 Code |
R-PDSO-G3
|
R-PDSO-G3
|
Number of Elements |
1
|
1
|
Number of Phases |
1
|
1
|
Number of Terminals |
3
|
3
|
Package Body Material |
PLASTIC/EPOXY
|
PLASTIC/EPOXY
|
Package Shape |
RECTANGULAR
|
RECTANGULAR
|
Package Style |
SMALL OUTLINE
|
SMALL OUTLINE
|
Power Dissipation-Max |
0.2 W
|
0.2 W
|
Qualification Status |
Not Qualified
|
Not Qualified
|
Surface Mount |
YES
|
YES
|
Technology |
SCHOTTKY
|
SCHOTTKY
|
Terminal Form |
GULL WING
|
GULL WING
|
Terminal Position |
DUAL
|
DUAL
|
Base Number Matches |
3
|
2
|
Pbfree Code |
|
Yes
|
HTS Code |
|
8541.10.00.70
|
Samacsys Manufacturer |
|
Vishay
|
Output Current-Max |
|
0.1 A
|
Rep Pk Reverse Voltage-Max |
|
30 V
|
Reverse Recovery Time-Max |
|
0.005 µs
|
|
|
|
Compare BAT54LT3 with alternatives
Compare BAT54-GS08 with alternatives