BAT54LPQ-7B
vs
BAT54WT5
feature comparison
All Stats
Differences Only
Rohs Code
Yes
Yes
Part Life Cycle Code
Active
Active
Ihs Manufacturer
DIODES INC
TAITRON COMPONENTS INC
Reach Compliance Code
unknown
unknown
ECCN Code
EAR99
EAR99
HTS Code
8541.10.00.70
8541.10.00.70
Additional Feature
FREE WHEELING DIODE
Application
FAST RECOVERY
GENERAL PURPOSE
Breakdown Voltage-Min
30 V
30 V
Configuration
SINGLE
SINGLE
Diode Element Material
SILICON
SILICON
Diode Type
RECTIFIER DIODE
RECTIFIER DIODE
Forward Voltage-Max (VF)
1 V
1 V
JESD-30 Code
R-PBCC-N2
R-PDSO-F2
JESD-609 Code
e4
Moisture Sensitivity Level
1
Non-rep Pk Forward Current-Max
0.6 A
0.6 A
Number of Elements
1
1
Number of Phases
1
1
Number of Terminals
2
2
Operating Temperature-Max
125 °C
125 °C
Operating Temperature-Min
-65 °C
Output Current-Max
0.2 A
0.2 A
Package Body Material
PLASTIC/EPOXY
PLASTIC/EPOXY
Package Shape
RECTANGULAR
RECTANGULAR
Package Style
CHIP CARRIER
SMALL OUTLINE
Peak Reflow Temperature (Cel)
260
NOT SPECIFIED
Power Dissipation-Max
0.25 W
Reference Standard
AEC-Q101
Rep Pk Reverse Voltage-Max
30 V
30 V
Reverse Current-Max
2 µA
2 µA
Reverse Recovery Time-Max
0.005 µs
0.005 µs
Reverse Test Voltage
25 V
25 V
Surface Mount
YES
YES
Technology
SCHOTTKY
SCHOTTKY
Terminal Finish
NICKEL PALLADIUM GOLD
Terminal Form
NO LEAD
FLAT
Terminal Position
BOTTOM
DUAL
Base Number Matches
1
1
Time@Peak Reflow Temperature-Max (s)
NOT SPECIFIED
Compare BAT54LPQ-7B with alternatives
Compare BAT54WT5 with alternatives