BAT54J
vs
BAT54ADWT/R7
feature comparison
All Stats
Differences Only
Part Life Cycle Code
Active
Active
Ihs Manufacturer
GALAXY SEMI-CONDUCTOR CO LTD
PAN JIT INTERNATIONAL INC
Package Description
R-PDSO-G2
R-PDSO-G6
Reach Compliance Code
unknown
compliant
ECCN Code
EAR99
HTS Code
8541.10.00.70
Application
GENERAL PURPOSE
Configuration
SINGLE
2 BANKS, COMMON ANODE, 2 ELEMENTS
Diode Element Material
SILICON
SILICON
Diode Type
RECTIFIER DIODE
RECTIFIER DIODE
Forward Voltage-Max (VF)
0.9 V
0.24 V
JESD-30 Code
R-PDSO-G2
R-PDSO-G6
Non-rep Pk Forward Current-Max
1 A
Number of Elements
1
4
Number of Phases
1
Number of Terminals
2
6
Operating Temperature-Max
150 °C
125 °C
Output Current-Max
0.3 A
0.2 A
Package Body Material
PLASTIC/EPOXY
PLASTIC/EPOXY
Package Shape
RECTANGULAR
RECTANGULAR
Package Style
SMALL OUTLINE
SMALL OUTLINE
Peak Reflow Temperature (Cel)
NOT SPECIFIED
NOT SPECIFIED
Power Dissipation-Max
0.23 W
0.225 W
Rep Pk Reverse Voltage-Max
30 V
30 V
Reverse Current-Max
1 µA
2 µA
Reverse Recovery Time-Max
0.005 µs
Reverse Test Voltage
30 V
25 V
Surface Mount
YES
YES
Technology
SCHOTTKY
SCHOTTKY
Terminal Form
GULL WING
GULL WING
Terminal Position
DUAL
DUAL
Time@Peak Reflow Temperature-Max (s)
NOT SPECIFIED
NOT SPECIFIED
Base Number Matches
6
1
Pbfree Code
Yes
Rohs Code
Yes
Pin Count
6
Operating Temperature-Min
-55 °C
Qualification Status
Not Qualified
Compare BAT54J with alternatives
Compare BAT54ADWT/R7 with alternatives