BAT54H-G
vs
LBAT30LT1G
feature comparison
All Stats
Differences Only
Rohs Code
Yes
Part Life Cycle Code
Contact Manufacturer
Active
Ihs Manufacturer
WEITRON TECHNOLOGY CO LTD
LESHAN RADIO CO LTD
Reach Compliance Code
unknown
unknown
ECCN Code
EAR99
EAR99
Application
GENERAL PURPOSE
GENERAL PURPOSE
Configuration
SINGLE
SINGLE
Diode Type
RECTIFIER DIODE
RECTIFIER DIODE
Forward Voltage-Max (VF)
0.24 V
Number of Elements
1
1
Number of Phases
1
1
Operating Temperature-Max
125 °C
125 °C
Output Current-Max
0.2 A
0.2 A
Rep Pk Reverse Voltage-Max
30 V
30 V
Reverse Recovery Time-Max
0.005 µs
Surface Mount
YES
YES
Technology
SCHOTTKY
SCHOTTKY
Base Number Matches
3
1
Package Description
R-PDSO-G3
HTS Code
8541.10.00.70
Diode Element Material
SILICON
JESD-30 Code
R-PDSO-G3
Number of Terminals
3
Package Body Material
PLASTIC/EPOXY
Package Shape
RECTANGULAR
Package Style
SMALL OUTLINE
Terminal Form
GULL WING
Terminal Position
DUAL
Compare BAT54H-G with alternatives
Compare LBAT30LT1G with alternatives