BAT54FN2-AU_R1_000A1 vs BAT54FN2 feature comparison

BAT54FN2-AU_R1_000A1 PanJit Semiconductor

Buy Now Datasheet

BAT54FN2 PanJit Semiconductor

Buy Now Datasheet
Rohs Code Yes Yes
Part Life Cycle Code Active Active
Ihs Manufacturer PANJIT INTERNATIONAL INC PAN JIT INTERNATIONAL INC
Package Description DFN-2 R-PBCC-N2
Reach Compliance Code compliant compliant
ECCN Code EAR99 EAR99
HTS Code 8541.10.00.70 8541.10.00.70
Date Of Intro 2016-10-28
Samacsys Manufacturer PANJIT PANJIT
Additional Feature LOW POWER LOSS
Application EFFICIENCY GENERAL PURPOSE
Breakdown Voltage-Min 30 V
Configuration SINGLE SINGLE
Diode Element Material SILICON SILICON
Diode Type RECTIFIER DIODE RECTIFIER DIODE
Forward Voltage-Max (VF) 0.6 V
JESD-30 Code R-PBCC-N2 R-PBCC-N2
Non-rep Pk Forward Current-Max 0.6 A
Number of Elements 1 1
Number of Phases 1 1
Number of Terminals 2 2
Operating Temperature-Max 125 °C 125 °C
Operating Temperature-Min -55 °C -55 °C
Output Current-Max 0.2 A 0.2 A
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Shape RECTANGULAR RECTANGULAR
Package Style CHIP CARRIER CHIP CARRIER
Peak Reflow Temperature (Cel) NOT SPECIFIED NOT SPECIFIED
Reference Standard AEC-Q101; IEC-61249; MIL-STD-750
Rep Pk Reverse Voltage-Max 30 V 30 V
Reverse Current-Max 2 µA
Reverse Test Voltage 30 V
Surface Mount YES YES
Technology SCHOTTKY SCHOTTKY
Terminal Form NO LEAD NO LEAD
Terminal Position BOTTOM BOTTOM
Time@Peak Reflow Temperature-Max (s) NOT SPECIFIED NOT SPECIFIED
Base Number Matches 1 6
Part Package Code DFN
Pin Count 2

Compare BAT54FN2-AU_R1_000A1 with alternatives

Compare BAT54FN2 with alternatives