BAT54DCSMG4
vs
BAT54VV,115
feature comparison
All Stats
Differences Only
Rohs Code
Yes
Yes
Part Life Cycle Code
Active
Transferred
Ihs Manufacturer
TT ELECTRONICS PLC
NXP SEMICONDUCTORS
Package Description
HERMETIC SEALED, CERAMIC, LCC2-6
ULTRA SMALL, PLASTIC, SMD, 6 PIN
Reach Compliance Code
compliant
compliant
ECCN Code
EAR99
EAR99
HTS Code
8541.10.00.70
8541.10.00.70
Application
GENERAL PURPOSE
Configuration
SEPARATE, 2 ELEMENTS
SEPARATE, 3 ELEMENTS
Diode Element Material
SILICON
SILICON
Diode Type
RECTIFIER DIODE
RECTIFIER DIODE
JEDEC-95 Code
MO-041BB
JESD-30 Code
R-CDSO-N6
R-PDSO-F6
JESD-609 Code
e4
e3
Number of Elements
2
3
Number of Terminals
6
6
Operating Temperature-Max
125 °C
125 °C
Operating Temperature-Min
-55 °C
-65 °C
Output Current-Max
0.2 A
0.2 A
Package Body Material
CERAMIC, METAL-SEALED COFIRED
PLASTIC/EPOXY
Package Shape
RECTANGULAR
RECTANGULAR
Package Style
SMALL OUTLINE
SMALL OUTLINE
Power Dissipation-Max
0.2 W
0.17 W
Qualification Status
Not Qualified
Not Qualified
Reverse Recovery Time-Max
0.005 µs
Surface Mount
YES
YES
Technology
SCHOTTKY
SCHOTTKY
Terminal Finish
GOLD
TIN
Terminal Form
NO LEAD
FLAT
Terminal Position
DUAL
DUAL
Base Number Matches
2
2
Part Package Code
SOT
Pin Count
6
Manufacturer Package Code
SOT666
Factory Lead Time
4 Weeks
Forward Voltage-Max (VF)
0.24 V
Moisture Sensitivity Level
1
Peak Reflow Temperature (Cel)
260
Rep Pk Reverse Voltage-Max
30 V
Reverse Current-Max
2 µA
Reverse Test Voltage
25 V
Time@Peak Reflow Temperature-Max (s)
30
Compare BAT54DCSMG4 with alternatives
Compare BAT54VV,115 with alternatives
BAT54VV,115 vs BAT54VV
BAT54VV,115 vs BAT54ADWT/R7
BAT54VV,115 vs BAT54A,235
BAT54VV,115 vs BAT54A
BAT54VV,115 vs BAT54C,215
BAT54VV,115 vs BAT54CM
BAT54VV,115 vs BAT54H,115
BAT54VV,115 vs BAT54HT1G
BAT54VV,115 vs BAT54L,315