BAT54CXV3T1
vs
BAT54CT/R
feature comparison
All Stats
Differences Only
Pbfree Code
Yes
Rohs Code
Yes
Yes
Part Life Cycle Code
Active
Transferred
Ihs Manufacturer
ROCHESTER ELECTRONICS INC
PHILIPS SEMICONDUCTORS
Part Package Code
SC-89
Package Description
R-PDSO-F3
Pin Count
3
Manufacturer Package Code
CASE 463C-03
Reach Compliance Code
unknown
unknown
Configuration
COMMON CATHODE, 2 ELEMENTS
Diode Element Material
SILICON
Diode Type
RECTIFIER DIODE
RECTIFIER DIODE
JESD-30 Code
R-PDSO-F3
JESD-609 Code
e3
e3
Moisture Sensitivity Level
NOT SPECIFIED
Number of Elements
2
Number of Terminals
3
Output Current-Max
0.2 A
0.2 A
Package Body Material
PLASTIC/EPOXY
Package Shape
RECTANGULAR
Package Style
SMALL OUTLINE
Peak Reflow Temperature (Cel)
260
260
Power Dissipation-Max
0.24 W
Qualification Status
COMMERCIAL
Reverse Recovery Time-Max
0.005 µs
Surface Mount
YES
YES
Technology
SCHOTTKY
SCHOTTKY
Terminal Finish
MATTE TIN
MATTE TIN
Terminal Form
FLAT
Terminal Position
DUAL
Time@Peak Reflow Temperature-Max (s)
40
Base Number Matches
2
2
ECCN Code
EAR99
Forward Voltage-Max (VF)
1 V
Non-rep Pk Forward Current-Max
0.6 A
Operating Temperature-Max
125 °C
Rep Pk Reverse Voltage-Max
30 V