BAT54CXV3T1 vs BAT54CLT1 feature comparison

BAT54CXV3T1 Rochester Electronics LLC

Buy Now Datasheet

BAT54CLT1 Rochester Electronics LLC

Buy Now Datasheet
Pbfree Code Yes No
Rohs Code Yes
Part Life Cycle Code Active Obsolete
Ihs Manufacturer ROCHESTER ELECTRONICS INC ROCHESTER ELECTRONICS LLC
Part Package Code SC-89 SOT-23
Package Description R-PDSO-F3
Pin Count 3 3
Manufacturer Package Code CASE 463C-03 CASE 318-08
Reach Compliance Code unknown unknown
Configuration COMMON CATHODE, 2 ELEMENTS COMMON CATHODE, 2 ELEMENTS
Diode Element Material SILICON SILICON
Diode Type RECTIFIER DIODE RECTIFIER DIODE
JESD-30 Code R-PDSO-F3 R-PDSO-G3
JESD-609 Code e3
Moisture Sensitivity Level NOT SPECIFIED
Number of Elements 2 2
Number of Terminals 3 3
Output Current-Max 0.2 A 0.2 A
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Shape RECTANGULAR RECTANGULAR
Package Style SMALL OUTLINE SMALL OUTLINE
Peak Reflow Temperature (Cel) 260
Power Dissipation-Max 0.24 W 0.225 W
Qualification Status COMMERCIAL
Reverse Recovery Time-Max 0.005 µs 0.005 µs
Surface Mount YES YES
Technology SCHOTTKY SCHOTTKY
Terminal Finish MATTE TIN
Terminal Form FLAT GULL WING
Terminal Position DUAL DUAL
Time@Peak Reflow Temperature-Max (s) 40
Base Number Matches 2 2
ECCN Code EAR99
HTS Code 8541.10.00.70
Samacsys Manufacturer Rochester Electronics
Application GENERAL PURPOSE
JEDEC-95 Code TO-236
Operating Temperature-Max 125 °C
Rep Pk Reverse Voltage-Max 30 V

Compare BAT54CLT1 with alternatives