BAT54CWT1G vs BAT54CW_R2_10001 feature comparison

BAT54CWT1G Fairchild Semiconductor Corporation

Buy Now Datasheet

BAT54CW_R2_10001 PanJit Semiconductor

Buy Now Datasheet
Pbfree Code Yes
Rohs Code Yes Yes
Part Life Cycle Code Transferred Active
Ihs Manufacturer FAIRCHILD SEMICONDUCTOR CORP PANJIT INTERNATIONAL INC
Part Package Code SC-70
Package Description SOT-323, 3 PIN SOT-323, 3 PIN
Pin Count 3
Manufacturer Package Code 3LD, SC70, EIAJ SC-70, 1.25MM WIDE
Reach Compliance Code compliant compliant
ECCN Code EAR99
HTS Code 8541.10.00.70
Configuration COMMON CATHODE, 2 ELEMENTS SINGLE
Diode Element Material SILICON SILICON
Diode Type RECTIFIER DIODE RECTIFIER DIODE
Forward Voltage-Max (VF) 0.24 V 1 V
JESD-30 Code R-PDSO-G3 R-PDSO-G3
JESD-609 Code e3
Moisture Sensitivity Level 1
Non-rep Pk Forward Current-Max 0.6 A 0.6 A
Number of Elements 2 1
Number of Terminals 3 3
Operating Temperature-Max 125 °C 125 °C
Operating Temperature-Min -65 °C -55 °C
Output Current-Max 0.2 A 0.2 A
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Shape RECTANGULAR RECTANGULAR
Package Style SMALL OUTLINE SMALL OUTLINE
Peak Reflow Temperature (Cel) 260
Power Dissipation-Max 0.232 W 0.2 W
Qualification Status Not Qualified
Rep Pk Reverse Voltage-Max 30 V 30 V
Reverse Recovery Time-Max 0.005 µs
Surface Mount YES YES
Technology SCHOTTKY SCHOTTKY
Terminal Finish MATTE TIN
Terminal Form GULL WING GULL WING
Terminal Position DUAL DUAL
Time@Peak Reflow Temperature-Max (s) 30
Base Number Matches 3 1
Application FAST RECOVERY
Number of Phases 1
Reverse Current-Max 2 µA
Reverse Test Voltage 25 V

Compare BAT54CWT1G with alternatives

Compare BAT54CW_R2_10001 with alternatives