BAT54CWT1 vs BAT54CW_R2_10001 feature comparison

BAT54CWT1 onsemi

Buy Now Datasheet

BAT54CW_R2_10001 PanJit Semiconductor

Buy Now Datasheet
Pbfree Code No
Part Life Cycle Code Obsolete Active
Ihs Manufacturer ONSEMI PANJIT INTERNATIONAL INC
Part Package Code SC-70 (SOT-323) 3 LEAD
Package Description MINIATURE, CASE 419-04, SC-70, 3 PIN SOT-323, 3 PIN
Pin Count 3
Manufacturer Package Code 419-04
Reach Compliance Code not_compliant compliant
ECCN Code EAR99
HTS Code 8541.10.00.70
Factory Lead Time 4 Weeks
Samacsys Manufacturer onsemi
Configuration COMMON CATHODE, 2 ELEMENTS SINGLE
Diode Element Material SILICON SILICON
Diode Type RECTIFIER DIODE RECTIFIER DIODE
Forward Voltage-Max (VF) 0.24 V 1 V
JESD-30 Code R-PDSO-G3 R-PDSO-G3
JESD-609 Code e0
Moisture Sensitivity Level 1
Non-rep Pk Forward Current-Max 0.6 A 0.6 A
Number of Elements 2 1
Number of Terminals 3 3
Operating Temperature-Max 125 °C 125 °C
Output Current-Max 0.2 A 0.2 A
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Shape RECTANGULAR RECTANGULAR
Package Style SMALL OUTLINE SMALL OUTLINE
Peak Reflow Temperature (Cel) 235
Power Dissipation-Max 0.2 W 0.2 W
Qualification Status Not Qualified
Rep Pk Reverse Voltage-Max 30 V 30 V
Reverse Recovery Time-Max 0.005 µs
Surface Mount YES YES
Technology SCHOTTKY SCHOTTKY
Terminal Finish Tin/Lead (Sn/Pb)
Terminal Form GULL WING GULL WING
Terminal Position DUAL DUAL
Time@Peak Reflow Temperature-Max (s) 30
Base Number Matches 3 2
Rohs Code Yes
Application FAST RECOVERY
Number of Phases 1
Operating Temperature-Min -55 °C
Reverse Current-Max 2 µA
Reverse Test Voltage 25 V

Compare BAT54CWT1 with alternatives

Compare BAT54CW_R2_10001 with alternatives