BAT54CWT/R7 vs BAT54CW feature comparison

BAT54CWT/R7 PanJit Semiconductor

Buy Now Datasheet

BAT54CW NXP Semiconductors

Buy Now Datasheet
Rohs Code Yes Yes
Part Life Cycle Code Active Transferred
Ihs Manufacturer PAN JIT INTERNATIONAL INC NXP SEMICONDUCTORS
Package Description R-PDSO-G3 PLASTIC PACKAGE-3
Pin Count 3 3
Reach Compliance Code compliant compliant
Configuration COMMON CATHODE, 2 ELEMENTS COMMON CATHODE, 2 ELEMENTS
Diode Element Material SILICON SILICON
Diode Type RECTIFIER DIODE RECTIFIER DIODE
Forward Voltage-Max (VF) 0.32 V 0.8 V
JESD-30 Code R-PDSO-G3 R-PDSO-G3
Non-rep Pk Forward Current-Max 0.6 A 0.6 A
Number of Elements 2 2
Number of Terminals 3 3
Operating Temperature-Max 125 °C 150 °C
Operating Temperature-Min -55 °C -55 °C
Output Current-Max 0.2 A 0.2 A
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Shape RECTANGULAR RECTANGULAR
Package Style SMALL OUTLINE SMALL OUTLINE
Peak Reflow Temperature (Cel) NOT SPECIFIED 260
Qualification Status Not Qualified Not Qualified
Rep Pk Reverse Voltage-Max 30 V 30 V
Surface Mount YES YES
Technology SCHOTTKY SCHOTTKY
Terminal Form GULL WING GULL WING
Terminal Position DUAL DUAL
Time@Peak Reflow Temperature-Max (s) NOT SPECIFIED 30
Base Number Matches 1 7
Pbfree Code Yes
ECCN Code EAR99
HTS Code 8541.10.00.70
Samacsys Manufacturer NXP
JESD-609 Code e3
Moisture Sensitivity Level 1
Power Dissipation-Max 0.2 W
Reverse Current-Max 2 µA
Reverse Recovery Time-Max 0.005 µs
Terminal Finish Tin (Sn)

Compare BAT54CWT/R7 with alternatives

Compare BAT54CW with alternatives