BAT54CW-AU_R2_000A1 vs BAT54CW feature comparison

BAT54CW-AU_R2_000A1 PanJit Semiconductor

Buy Now Datasheet

BAT54CW Philips Semiconductors

Buy Now Datasheet
Rohs Code Yes Yes
Part Life Cycle Code Active Transferred
Ihs Manufacturer PAN JIT INTERNATIONAL INC PHILIPS SEMICONDUCTORS
Reach Compliance Code compliant unknown
ECCN Code EAR99 EAR99
HTS Code 8541.10.00.70
Date Of Intro 2016-09-21
Configuration COMMON CATHODE, 2 ELEMENTS
Diode Element Material SILICON
Diode Type RECTIFIER DIODE RECTIFIER DIODE
JESD-30 Code R-PDSO-G3
Non-rep Pk Forward Current-Max 0.6 A 0.6 A
Number of Elements 2
Number of Phases 1
Number of Terminals 3
Operating Temperature-Max 125 °C 150 °C
Operating Temperature-Min -55 °C
Output Current-Max 0.2 A 0.2 A
Package Body Material PLASTIC/EPOXY
Package Shape RECTANGULAR
Package Style SMALL OUTLINE
Peak Reflow Temperature (Cel) NOT SPECIFIED 260
Power Dissipation-Max 0.2 W
Reference Standard AEC-Q101; TS 16949
Rep Pk Reverse Voltage-Max 30 V 30 V
Surface Mount YES YES
Technology SCHOTTKY SCHOTTKY
Terminal Form GULL WING
Terminal Position DUAL
Time@Peak Reflow Temperature-Max (s) NOT SPECIFIED
Base Number Matches 1 30
Forward Voltage-Max (VF) 0.8 V
JESD-609 Code e3
Terminal Finish MATTE TIN

Compare BAT54CW-AU_R2_000A1 with alternatives