BAT54CW
vs
BAT54CW-AU_R1_000A1
feature comparison
Rohs Code |
Yes
|
Yes
|
Part Life Cycle Code |
Active
|
Active
|
Ihs Manufacturer |
FORMOSA MICROSEMI CO LTD
|
PANJIT INTERNATIONAL INC
|
Package Description |
PLASTIC PACKAGE-3
|
|
Reach Compliance Code |
unknown
|
compliant
|
ECCN Code |
EAR99
|
EAR99
|
HTS Code |
8541.10.00.70
|
8541.10.00.70
|
Configuration |
COMMON CATHODE, 2 ELEMENTS
|
COMMON CATHODE, 2 ELEMENTS
|
Diode Element Material |
SILICON
|
SILICON
|
Diode Type |
RECTIFIER DIODE
|
RECTIFIER DIODE
|
JESD-30 Code |
R-PDSO-G3
|
R-PDSO-G3
|
Number of Elements |
2
|
2
|
Number of Terminals |
3
|
3
|
Operating Temperature-Max |
125 °C
|
125 °C
|
Operating Temperature-Min |
-55 °C
|
-55 °C
|
Output Current-Max |
0.2 A
|
0.2 A
|
Package Body Material |
PLASTIC/EPOXY
|
PLASTIC/EPOXY
|
Package Shape |
RECTANGULAR
|
RECTANGULAR
|
Package Style |
SMALL OUTLINE
|
SMALL OUTLINE
|
Peak Reflow Temperature (Cel) |
260
|
NOT SPECIFIED
|
Power Dissipation-Max |
0.2 W
|
0.2 W
|
Rep Pk Reverse Voltage-Max |
30 V
|
30 V
|
Reverse Recovery Time-Max |
0.005 µs
|
|
Surface Mount |
YES
|
YES
|
Technology |
SCHOTTKY
|
SCHOTTKY
|
Terminal Form |
GULL WING
|
GULL WING
|
Terminal Position |
DUAL
|
DUAL
|
Time@Peak Reflow Temperature-Max (s) |
30
|
NOT SPECIFIED
|
Base Number Matches |
2
|
1
|
Date Of Intro |
|
2016-09-21
|
Non-rep Pk Forward Current-Max |
|
0.6 A
|
Number of Phases |
|
1
|
Reference Standard |
|
AEC-Q101; TS 16949
|
|
|
|
Compare BAT54CW with alternatives
Compare BAT54CW-AU_R1_000A1 with alternatives