BAT54CTRL13 vs BAT54CT feature comparison

BAT54CTRL13 YAGEO Corporation

Buy Now Datasheet

BAT54CT Secos Corporation

Buy Now Datasheet
Part Life Cycle Code Obsolete Contact Manufacturer
Ihs Manufacturer PHILIPS COMPONENTS SECOS CORP
Package Description R-PDSO-G3
Reach Compliance Code unknown compliant
ECCN Code EAR99 EAR99
HTS Code 8541.10.00.70
Application GENERAL PURPOSE FAST RECOVERY
Configuration COMMON CATHODE, 2 ELEMENTS COMMON CATHODE, 2 ELEMENTS
Diode Element Material SILICON SILICON
Diode Type RECTIFIER DIODE RECTIFIER DIODE
Forward Voltage-Max (VF) 0.4 V 1 V
JESD-30 Code R-PDSO-G3 R-PDSO-G3
Number of Elements 2 2
Number of Terminals 3 3
Output Current-Max 0.2 A 0.2 A
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Shape RECTANGULAR RECTANGULAR
Package Style SMALL OUTLINE SMALL OUTLINE
Qualification Status Not Qualified
Reverse Current-Max 2 µA 2 µA
Surface Mount YES YES
Technology SCHOTTKY SCHOTTKY
Terminal Form GULL WING GULL WING
Terminal Position DUAL DUAL
Base Number Matches 1 11
Rohs Code Yes
Breakdown Voltage-Min 30 V
Non-rep Pk Forward Current-Max 0.4 A
Number of Phases 1
Operating Temperature-Max 125 °C
Power Dissipation-Max 0.15 W
Reference Standard MIL-STD-202
Rep Pk Reverse Voltage-Max 30 V
Reverse Recovery Time-Max 0.005 µs
Reverse Test Voltage 25 V

Compare BAT54CTRL13 with alternatives