BAT54CTBL-AN3-R vs BAT54CTB-AU_R1_000A1 feature comparison

BAT54CTBL-AN3-R Unisonic Technologies Co Ltd

Buy Now Datasheet

BAT54CTB-AU_R1_000A1 PanJit Semiconductor

Buy Now Datasheet
Rohs Code Yes Yes
Part Life Cycle Code Active Active
Ihs Manufacturer UNISONIC TECHNOLOGIES CO LTD PANJIT INTERNATIONAL INC
Package Description R-PDSO-G3 SOT-523, 3 PIN
Pin Count 3
Reach Compliance Code compliant compliant
ECCN Code EAR99 EAR99
HTS Code 8541.10.00.70 8541.10.00.70
Application GENERAL PURPOSE EFFICIENCY
Configuration COMMON CATHODE, 2 ELEMENTS COMMON CATHODE, 2 ELEMENTS
Diode Element Material SILICON SILICON
Diode Type RECTIFIER DIODE RECTIFIER DIODE
Forward Voltage-Max (VF) 0.8 V 0.6 V
JESD-30 Code R-PDSO-G3 R-PDSO-F3
Non-rep Pk Forward Current-Max 0.6 A 0.6 A
Number of Elements 2 2
Number of Phases 1 1
Number of Terminals 3 3
Operating Temperature-Max 125 °C 125 °C
Output Current-Max 0.2 A 0.2 A
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Shape RECTANGULAR RECTANGULAR
Package Style SMALL OUTLINE SMALL OUTLINE
Peak Reflow Temperature (Cel) NOT SPECIFIED NOT SPECIFIED
Power Dissipation-Max 0.23 W
Rep Pk Reverse Voltage-Max 30 V 30 V
Reverse Current-Max 2 µA 2 µA
Reverse Recovery Time-Max 0.005 µs
Reverse Test Voltage 25 V 30 V
Surface Mount YES YES
Technology SCHOTTKY SCHOTTKY
Terminal Form GULL WING FLAT
Terminal Position DUAL DUAL
Time@Peak Reflow Temperature-Max (s) NOT SPECIFIED NOT SPECIFIED
Base Number Matches 1 1
Additional Feature LOW POWER LOSS
Operating Temperature-Min -55 °C
Reference Standard AEC-Q101

Compare BAT54CTBL-AN3-R with alternatives

Compare BAT54CTB-AU_R1_000A1 with alternatives