BAT54CTB6_R1_10001 vs BAT54CDW_R2_10001 feature comparison

BAT54CTB6_R1_10001 PanJit Semiconductor

Buy Now Datasheet

BAT54CDW_R2_10001 PanJit Semiconductor

Buy Now Datasheet
Rohs Code Yes Yes
Part Life Cycle Code Active Active
Ihs Manufacturer PANJIT INTERNATIONAL INC PANJIT INTERNATIONAL INC
Package Description SOT-563, 6 PIN SOT-363, 6 PIN
Reach Compliance Code compliant compliant
Samacsys Manufacturer PANJIT PANJIT
Application FAST RECOVERY FAST RECOVERY
Breakdown Voltage-Min 30 V 30 V
Configuration 2 BANKS, COMMON CATHODE, 2 ELEMENTS 2 BANKS, COMMON CATHODE, 2 ELEMENTS
Diode Element Material SILICON SILICON
Diode Type RECTIFIER DIODE RECTIFIER DIODE
Forward Voltage-Max (VF) 1 V 1 V
JESD-30 Code R-PDSO-F6 R-PDSO-G6
Number of Elements 4 4
Number of Phases 1 1
Number of Terminals 6 6
Operating Temperature-Max 125 °C 125 °C
Operating Temperature-Min -55 °C -55 °C
Output Current-Max 0.2 A 0.2 A
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Shape RECTANGULAR RECTANGULAR
Package Style SMALL OUTLINE SMALL OUTLINE
Power Dissipation-Max 0.2 W 0.225 W
Rep Pk Reverse Voltage-Max 30 V 30 V
Reverse Current-Max 2 µA 2 µA
Reverse Test Voltage 25 V 25 V
Surface Mount YES YES
Technology SCHOTTKY SCHOTTKY
Terminal Form FLAT GULL WING
Terminal Position DUAL DUAL
Base Number Matches 2 2

Compare BAT54CTB6_R1_10001 with alternatives

Compare BAT54CDW_R2_10001 with alternatives