BAT54CT vs BAT54CTRL13 feature comparison

BAT54CT Secos Corporation

Buy Now Datasheet

BAT54CTRL13 YAGEO Corporation

Buy Now Datasheet
Rohs Code Yes
Part Life Cycle Code Contact Manufacturer Obsolete
Ihs Manufacturer SECOS CORP PHILIPS COMPONENTS
Reach Compliance Code compliant unknown
ECCN Code EAR99 EAR99
Application FAST RECOVERY GENERAL PURPOSE
Breakdown Voltage-Min 30 V
Configuration COMMON CATHODE, 2 ELEMENTS COMMON CATHODE, 2 ELEMENTS
Diode Element Material SILICON SILICON
Diode Type RECTIFIER DIODE RECTIFIER DIODE
Forward Voltage-Max (VF) 1 V 0.4 V
JESD-30 Code R-PDSO-G3 R-PDSO-G3
Non-rep Pk Forward Current-Max 0.4 A
Number of Elements 2 2
Number of Phases 1
Number of Terminals 3 3
Operating Temperature-Max 125 °C
Output Current-Max 0.2 A 0.2 A
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Shape RECTANGULAR RECTANGULAR
Package Style SMALL OUTLINE SMALL OUTLINE
Power Dissipation-Max 0.15 W
Reference Standard MIL-STD-202
Rep Pk Reverse Voltage-Max 30 V
Reverse Current-Max 2 µA 2 µA
Reverse Recovery Time-Max 0.005 µs
Reverse Test Voltage 25 V
Surface Mount YES YES
Technology SCHOTTKY SCHOTTKY
Terminal Form GULL WING GULL WING
Terminal Position DUAL DUAL
Base Number Matches 11 1
Package Description R-PDSO-G3
HTS Code 8541.10.00.70
Qualification Status Not Qualified

Compare BAT54CTRL13 with alternatives