BAT54CT/R
vs
BAT54CTF2
feature comparison
All Stats
Differences Only
Pbfree Code
Yes
Rohs Code
Yes
Yes
Part Life Cycle Code
Obsolete
Active
Ihs Manufacturer
NXP SEMICONDUCTORS
YANGZHOU YANGJIE ELECTRONICS CO LTD
Part Package Code
SOT-23
Package Description
PLASTIC PACKAGE-3
Pin Count
3
Reach Compliance Code
unknown
compliant
ECCN Code
EAR99
EAR99
HTS Code
8541.10.00.70
8541.10.00.70
Application
GENERAL PURPOSE
GENERAL PURPOSE
Configuration
COMMON CATHODE, 2 ELEMENTS
COMMON CATHODE, 2 ELEMENTS
Diode Element Material
SILICON
SILICON
Diode Type
RECTIFIER DIODE
RECTIFIER DIODE
Forward Voltage-Max (VF)
1 V
1 V
JEDEC-95 Code
TO-236AB
JESD-30 Code
R-PDSO-G3
R-PDSO-G3
JESD-609 Code
e3
Non-rep Pk Forward Current-Max
0.6 A
0.6 A
Number of Elements
2
2
Number of Terminals
3
3
Operating Temperature-Max
150 °C
125 °C
Operating Temperature-Min
-55 °C
Output Current-Max
0.2 A
0.2 A
Package Body Material
PLASTIC/EPOXY
PLASTIC/EPOXY
Package Shape
RECTANGULAR
RECTANGULAR
Package Style
SMALL OUTLINE
SMALL OUTLINE
Peak Reflow Temperature (Cel)
260
Power Dissipation-Max
0.23 W
0.15 W
Qualification Status
Not Qualified
Rep Pk Reverse Voltage-Max
30 V
30 V
Reverse Current-Max
2 µA
2 µA
Reverse Recovery Time-Max
0.005 µs
0.005 µs
Surface Mount
YES
YES
Technology
SCHOTTKY
SCHOTTKY
Terminal Finish
TIN
Terminal Form
GULL WING
GULL WING
Terminal Position
DUAL
DUAL
Time@Peak Reflow Temperature-Max (s)
40
Base Number Matches
1
1
Date Of Intro
2020-09-23
Number of Phases
1
Reverse Test Voltage
25 V
Compare BAT54CT/R with alternatives
Compare BAT54CTF2 with alternatives