BAT54CSM.MODG4
vs
BAT54CDW-T1
feature comparison
All Stats
Differences Only
Pbfree Code
Yes
Rohs Code
Yes
Part Life Cycle Code
Active
Active
Ihs Manufacturer
SEMELAB LTD
WON-TOP ELECTRONICS CO LTD
Part Package Code
SOT-23
Package Description
R-CDSO-N3
Pin Count
3
Reach Compliance Code
compliant
compliant
ECCN Code
EAR99
EAR99
HTS Code
8541.10.00.70
8541.10.00.70
Additional Feature
HIGH RELIABILITY
Application
GENERAL PURPOSE
GENERAL PURPOSE
Configuration
SINGLE
2 BANKS, COMMON CATHODE, 2 ELEMENTS
Diode Element Material
SILICON
SILICON
Diode Type
RECTIFIER DIODE
RECTIFIER DIODE
JESD-30 Code
R-CDSO-N3
R-PDSO-G6
JESD-609 Code
e4
Number of Elements
1
4
Number of Phases
1
Number of Terminals
3
6
Operating Temperature-Max
135 °C
125 °C
Operating Temperature-Min
-55 °C
-55 °C
Output Current-Max
0.2 A
0.2 A
Package Body Material
CERAMIC, METAL-SEALED COFIRED
PLASTIC/EPOXY
Package Shape
RECTANGULAR
RECTANGULAR
Package Style
SMALL OUTLINE
SMALL OUTLINE
Qualification Status
Not Qualified
Reverse Recovery Time-Max
0.005 µs
0.005 µs
Surface Mount
YES
YES
Technology
SCHOTTKY
SCHOTTKY
Terminal Finish
GOLD
Terminal Form
NO LEAD
GULL WING
Terminal Position
DUAL
DUAL
Base Number Matches
2
1
Power Dissipation-Max
0.2 W
Rep Pk Reverse Voltage-Max
30 V
Compare BAT54CSM.MODG4 with alternatives
Compare BAT54CDW-T1 with alternatives