BAT54CSM-QR-BG4
vs
BAT54CDW-13-F
feature comparison
Pbfree Code |
Yes
|
|
Rohs Code |
Yes
|
Yes
|
Part Life Cycle Code |
Active
|
Obsolete
|
Ihs Manufacturer |
SEMELAB LTD
|
DIODES INC
|
Part Package Code |
SOT-23
|
|
Package Description |
R-CDSO-N3
|
R-PDSO-G6
|
Pin Count |
3
|
6
|
Reach Compliance Code |
compliant
|
compliant
|
ECCN Code |
EAR99
|
EAR99
|
HTS Code |
8541.10.00.70
|
8541.10.00.70
|
Additional Feature |
HIGH RELIABILITY
|
FAST SWITCHING
|
Configuration |
SINGLE
|
2 BANKS, COMMON CATHODE, 2 ELEMENTS
|
Diode Element Material |
SILICON
|
SILICON
|
Diode Type |
RECTIFIER DIODE
|
RECTIFIER DIODE
|
JESD-30 Code |
R-CDSO-N3
|
R-PDSO-G6
|
JESD-609 Code |
e4
|
e3
|
Number of Elements |
1
|
4
|
Number of Phases |
1
|
|
Number of Terminals |
3
|
6
|
Operating Temperature-Max |
135 °C
|
125 °C
|
Operating Temperature-Min |
-55 °C
|
-65 °C
|
Output Current-Max |
0.2 A
|
0.2 A
|
Package Body Material |
CERAMIC, METAL-SEALED COFIRED
|
PLASTIC/EPOXY
|
Package Shape |
RECTANGULAR
|
RECTANGULAR
|
Package Style |
SMALL OUTLINE
|
SMALL OUTLINE
|
Qualification Status |
Not Qualified
|
Not Qualified
|
Reverse Recovery Time-Max |
0.005 µs
|
0.005 µs
|
Surface Mount |
YES
|
YES
|
Technology |
SCHOTTKY
|
SCHOTTKY
|
Terminal Finish |
GOLD
|
MATTE TIN
|
Terminal Form |
NO LEAD
|
GULL WING
|
Terminal Position |
DUAL
|
DUAL
|
Base Number Matches |
2
|
1
|
Moisture Sensitivity Level |
|
1
|
Power Dissipation-Max |
|
0.2 W
|
Rep Pk Reverse Voltage-Max |
|
30 V
|
|
|
|
Compare BAT54CSM-QR-BG4 with alternatives
Compare BAT54CDW-13-F with alternatives