BAT54CM Micro Commercial ComponentsBuy Now Datasheet |
BAT54D87Z Fairchild Semiconductor CorporationBuy Now Datasheet |
Part Life Cycle Code | Active | Active |
---|---|---|
Ihs Manufacturer | MICRO COMMERCIAL COMPONENTS CORP | FAIRCHILD SEMICONDUCTOR CORP |
Reach Compliance Code | unknown | unknown |
Diode Type | RECTIFIER DIODE | |
Forward Voltage-Max (VF) | 1 V | |
Rep Pk Reverse Voltage-Max | 30 V | |
Reverse Current-Max | 2 µA | |
Reverse Recovery Time-Max | 0.005 µs | |
Base Number Matches | 5 | 1 |
Pbfree Code | Yes | |