BAT54CM,315 vs BAT54CT/R feature comparison

BAT54CM,315 NXP Semiconductors

Buy Now Datasheet

BAT54CT/R Philips Semiconductors

Buy Now Datasheet
Rohs Code Yes Yes
Part Life Cycle Code Transferred Transferred
Ihs Manufacturer NXP SEMICONDUCTORS PHILIPS SEMICONDUCTORS
Part Package Code DFN
Package Description 1 X 0.60 MM, 0.50 MM HEIGHT, ULTRA SMALL, PLASTIC, SC-101, 3 PIN
Pin Count 3
Manufacturer Package Code SOT883
Reach Compliance Code compliant unknown
ECCN Code EAR99 EAR99
HTS Code 8541.10.00.70
Application GENERAL PURPOSE
Configuration COMMON CATHODE, 2 ELEMENTS
Diode Element Material SILICON
Diode Type RECTIFIER DIODE RECTIFIER DIODE
Forward Voltage-Max (VF) 0.24 V 1 V
JESD-30 Code R-PBCC-N3
JESD-609 Code e3 e3
Moisture Sensitivity Level 1
Non-rep Pk Forward Current-Max 0.6 A 0.6 A
Number of Elements 2
Number of Terminals 3
Operating Temperature-Max 150 °C 125 °C
Output Current-Max 0.2 A 0.2 A
Package Body Material PLASTIC/EPOXY
Package Shape RECTANGULAR
Package Style CHIP CARRIER
Peak Reflow Temperature (Cel) 260 260
Power Dissipation-Max 0.25 W
Qualification Status Not Qualified
Rep Pk Reverse Voltage-Max 30 V 30 V
Surface Mount YES YES
Technology SCHOTTKY SCHOTTKY
Terminal Finish TIN MATTE TIN
Terminal Form NO LEAD
Terminal Position BOTTOM
Time@Peak Reflow Temperature-Max (s) 30
Base Number Matches 2 2

Compare BAT54CM,315 with alternatives