BAT54CHMFHT116 vs BAT54CWT feature comparison

BAT54CHMFHT116 ROHM Semiconductor

Buy Now Datasheet

BAT54CWT Micro Commercial Components

Buy Now Datasheet
Rohs Code Yes No
Part Life Cycle Code Not Recommended Active
Ihs Manufacturer ROHM CO LTD MICRO COMMERCIAL COMPONENTS CORP
Package Description R-PDSO-G3 R-PDSO-G3
Reach Compliance Code compliant compliant
ECCN Code EAR99 EAR99
HTS Code 8541.10.00.70 8541.10.00.70
Factory Lead Time 17 Weeks
Samacsys Manufacturer ROHM Semiconductor MCC
Additional Feature HIGH RELIABILITY
Application GENERAL PURPOSE GENERAL PURPOSE
Configuration COMMON CATHODE, 2 ELEMENTS COMMON CATHODE, 2 ELEMENTS
Diode Element Material SILICON SILICON
Diode Type RECTIFIER DIODE RECTIFIER DIODE
JESD-30 Code R-PDSO-G3 R-PDSO-G3
Moisture Sensitivity Level 1
Number of Elements 2 2
Number of Terminals 3 3
Operating Temperature-Max 150 °C
Output Current-Max 0.2 A 0.2 A
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Shape RECTANGULAR RECTANGULAR
Package Style SMALL OUTLINE SMALL OUTLINE
Peak Reflow Temperature (Cel) NOT SPECIFIED
Reference Standard AEC-Q101
Rep Pk Reverse Voltage-Max 30 V 30 V
Reverse Recovery Time-Max 0.05 µs 0.005 µs
Surface Mount YES YES
Technology SCHOTTKY SCHOTTKY
Terminal Form GULL WING GULL WING
Terminal Position DUAL DUAL
Time@Peak Reflow Temperature-Max (s) NOT SPECIFIED
Base Number Matches 1 3
Pbfree Code No
Pin Count 3
Forward Voltage-Max (VF) 0.8 V
JESD-609 Code e0
Non-rep Pk Forward Current-Max 0.6 A
Number of Phases 1
Power Dissipation-Max 0.2 W
Qualification Status Not Qualified
Reverse Current-Max 2 µA
Terminal Finish TIN LEAD

Compare BAT54CHMFHT116 with alternatives

Compare BAT54CWT with alternatives