BAT54CG-AE3-R vs CBAT54CPBFREE feature comparison

BAT54CG-AE3-R Unisonic Technologies Co Ltd

Buy Now Datasheet

CBAT54CPBFREE Central Semiconductor Corp

Buy Now Datasheet
Rohs Code Yes Yes
Part Life Cycle Code Active Active
Ihs Manufacturer UNISONIC TECHNOLOGIES CO LTD CENTRAL SEMICONDUCTOR CORP
Package Description R-PDSO-G3 R-PDSO-G3
Pin Count 3
Reach Compliance Code compliant compliant
ECCN Code EAR99 EAR99
HTS Code 8541.10.00.70 8541.10.00.70
Application GENERAL PURPOSE GENERAL PURPOSE
Configuration COMMON CATHODE, 2 ELEMENTS COMMON CATHODE, 2 ELEMENTS
Diode Element Material SILICON SILICON
Diode Type RECTIFIER DIODE RECTIFIER DIODE
Forward Voltage-Max (VF) 0.8 V 0.8 V
JEDEC-95 Code TO-236
JESD-30 Code R-PDSO-G3 R-PDSO-G3
Non-rep Pk Forward Current-Max 0.6 A 0.6 A
Number of Elements 2 2
Number of Phases 1 1
Number of Terminals 3 3
Operating Temperature-Max 125 °C 150 °C
Output Current-Max 0.2 A 0.2 A
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Shape RECTANGULAR RECTANGULAR
Package Style SMALL OUTLINE SMALL OUTLINE
Peak Reflow Temperature (Cel) NOT SPECIFIED 260
Power Dissipation-Max 0.23 W 0.35 W
Qualification Status Not Qualified
Rep Pk Reverse Voltage-Max 30 V 30 V
Reverse Current-Max 2 µA 2 µA
Reverse Recovery Time-Max 0.005 µs 0.005 µs
Reverse Test Voltage 25 V 25 V
Surface Mount YES YES
Technology SCHOTTKY SCHOTTKY
Terminal Form GULL WING GULL WING
Terminal Position DUAL DUAL
Time@Peak Reflow Temperature-Max (s) NOT SPECIFIED 10
Base Number Matches 1 1
Date Of Intro 2018-01-18
JESD-609 Code e3
Moisture Sensitivity Level 1
Operating Temperature-Min -65 °C
Terminal Finish MATTE TIN OVER NICKEL

Compare BAT54CG-AE3-R with alternatives

Compare CBAT54CPBFREE with alternatives