BAT54CDW-T1 vs BAT54CSM-JQR-A feature comparison

BAT54CDW-T1 Won-Top Electronics Co Ltd

Buy Now Datasheet

BAT54CSM-JQR-A TT Electronics Resistors

Buy Now Datasheet
Part Life Cycle Code Active Active
Ihs Manufacturer WON-TOP ELECTRONICS CO LTD TT ELECTRONICS PLC
Reach Compliance Code compliant compliant
ECCN Code EAR99 EAR99
HTS Code 8541.10.00.70 8541.10.00.70
Configuration 2 BANKS, COMMON CATHODE, 2 ELEMENTS SINGLE
Diode Element Material SILICON SILICON
Diode Type RECTIFIER DIODE RECTIFIER DIODE
JESD-30 Code R-PDSO-G6 R-CDSO-N3
Number of Elements 4 1
Number of Terminals 6 3
Operating Temperature-Max 125 °C 135 °C
Operating Temperature-Min -55 °C -55 °C
Output Current-Max 0.2 A 0.2 A
Package Body Material PLASTIC/EPOXY CERAMIC, METAL-SEALED COFIRED
Package Shape RECTANGULAR RECTANGULAR
Package Style SMALL OUTLINE SMALL OUTLINE
Power Dissipation-Max 0.2 W
Rep Pk Reverse Voltage-Max 30 V
Reverse Recovery Time-Max 0.005 µs 0.005 µs
Surface Mount YES YES
Technology SCHOTTKY SCHOTTKY
Terminal Form GULL WING NO LEAD
Terminal Position DUAL DUAL
Base Number Matches 2 1
Rohs Code No
Package Description HERMETIC SEALED, CERAMIC, SOT-23, LCC1-3
Additional Feature HIGH RELIABILITY
Number of Phases 1
Peak Reflow Temperature (Cel) NOT SPECIFIED
Qualification Status Not Qualified
Time@Peak Reflow Temperature-Max (s) NOT SPECIFIED

Compare BAT54CDW-T1 with alternatives

Compare BAT54CSM-JQR-A with alternatives