BAT54CDW-13 vs BAT54CSMG4 feature comparison

BAT54CDW-13 Diodes Incorporated

Buy Now Datasheet

BAT54CSMG4 TT Electronics Resistors

Buy Now Datasheet
Rohs Code No Yes
Part Life Cycle Code Obsolete Active
Ihs Manufacturer DIODES INC TT ELECTRONICS PLC
Package Description ULTRA SMALL, PLASTIC PACKAGE-6 R-CDSO-N3
Pin Count 6
Reach Compliance Code not_compliant compliant
ECCN Code EAR99 EAR99
HTS Code 8541.10.00.70 8541.10.00.70
Additional Feature FAST SWITCHING HIGH RELIABILITY
Application GENERAL PURPOSE GENERAL PURPOSE
Configuration 2 BANKS, COMMON CATHODE, 2 ELEMENTS SINGLE
Diode Element Material SILICON SILICON
Diode Type RECTIFIER DIODE RECTIFIER DIODE
JESD-30 Code R-PDSO-G6 R-CDSO-N3
JESD-609 Code e0 e4
Number of Elements 4 1
Number of Terminals 6 3
Operating Temperature-Max 125 °C 135 °C
Operating Temperature-Min -65 °C -55 °C
Output Current-Max 0.2 A 0.2 A
Package Body Material PLASTIC/EPOXY CERAMIC, METAL-SEALED COFIRED
Package Shape RECTANGULAR RECTANGULAR
Package Style SMALL OUTLINE SMALL OUTLINE
Power Dissipation-Max 0.2 W
Qualification Status Not Qualified Not Qualified
Rep Pk Reverse Voltage-Max 30 V
Reverse Recovery Time-Max 0.005 µs 0.005 µs
Surface Mount YES YES
Technology SCHOTTKY SCHOTTKY
Terminal Finish TIN LEAD GOLD
Terminal Form GULL WING NO LEAD
Terminal Position DUAL DUAL
Base Number Matches 1 2
Number of Phases 1

Compare BAT54CDW-13 with alternatives

Compare BAT54CSMG4 with alternatives