BAT54C-G vs BAT54C-HF feature comparison

BAT54C-G WEITRON INTERNATIONAL CO., LTD.

Buy Now Datasheet

BAT54C-HF Comchip Technology Corporation Ltd

Buy Now Datasheet
Rohs Code Yes Yes
Part Life Cycle Code Contact Manufacturer Active
Ihs Manufacturer WEITRON TECHNOLOGY CO LTD COMCHIP TECHNOLOGY CO LTD
Reach Compliance Code unknown compliant
ECCN Code EAR99 EAR99
Application GENERAL PURPOSE FAST RECOVERY
Diode Type RECTIFIER DIODE RECTIFIER DIODE
Forward Voltage-Max (VF) 0.24 V 1 V
Operating Temperature-Max 125 °C 125 °C
Output Current-Max 0.2 A 0.2 A
Rep Pk Reverse Voltage-Max 30 V 30 V
Reverse Recovery Time-Max 0.005 µs 0.005 µs
Surface Mount YES YES
Technology SCHOTTKY SCHOTTKY
Base Number Matches 4 1
Package Description SOT-23, 3 PIN
Date Of Intro 2019-06-27
Samacsys Manufacturer Comchip Technology
Breakdown Voltage-Min 30 V
Configuration COMMON CATHODE, 2 ELEMENTS
Diode Element Material SILICON
JESD-30 Code R-PDSO-G3
Non-rep Pk Forward Current-Max 0.6 A
Number of Elements 2
Number of Phases 1
Number of Terminals 3
Package Body Material PLASTIC/EPOXY
Package Shape RECTANGULAR
Package Style SMALL OUTLINE
Power Dissipation-Max 0.2 W
Reverse Current-Max 2 µA
Reverse Test Voltage 25 V
Terminal Form GULL WING
Terminal Position DUAL

Compare BAT54C-HF with alternatives